XC2100A-05S
Description: Directional Coupler, 2000MHz Min, 2300MHz Max, 0.15dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4

Overview of XC2100A-05S by TTM Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XC2100A-05S by TTM Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 1173-XC2100A-05STR-ND
DigiKey RF DIR COUPLER 2GHZ-2.3GHZ SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $2.9750
$2.9750 Buy Now
DISTI # XC2100A-05S-CT
Richardson RFPD RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 0
  • 1 $6.2500
  • 10 $5.5500
  • 25 $5.0000
  • 50 $4.5500
  • 100 $4.1700
  • 250 $3.8500
  • 500 $3.5700
  • 1,000 $3.2800
  • 2,000 $3.2800
$3.2800 / $6.2500 Buy Now
DISTI # XC2100A-05S-R
Richardson RFPD RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 2000 0
  • 2,000 $3.2800
  • 2,500 $3.1500
$3.1500 / $3.2800 Buy Now

CAD Models for XC2100A-05S by TTM Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC2100A-05S by TTM Technologies

XC2100A-05S
TTM Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TTM TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
52.43 dBm
Insertion Loss-Max
0.15 dB
Operating Frequency-Max
2300 MHz
Operating Frequency-Min
2000 MHz
Operating Temperature-Max
95 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
Terminal Finish
Tin (Sn) - immersion
VSWR-Max
1.15
Want to compare parts?
  1. XC2100A-05S
    TTM Technologies
    Directional Coupler, 2000MHz Min, 2300MHz Max, 0.15dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
    VS

Related Parts for XC2100A-05S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC2100A-05S by TTM Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC2100A-05S by TTM Technologies

Select Manufacturer
Which Manufacturer of XC2100A-05S would you like to use for your alert(s)?
  • Please alert me when XC2100A-05S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC2100A-05S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC2100A-05S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC2100A-05S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC2100A-05S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC2100A-05S by TTM Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: