Programmable Logic
XC2C256-7FTG256I
Description: Flash PLD, 7.5ns, 256-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FTBGA-256

Overview of XC2C256-7FTG256I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for XC2C256-7FTG256I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC2C256-7FTG256I by AMD Xilinx

XC2C256-7FTG256I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
17 X 17 MM, 1 MM PITCH, LEAD FREE, FTBGA-256
Pin Count
256
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
42 Weeks
Additional Feature
REAL DIGITAL DESIGN TECHNOLOGY
Architecture
PLA-TYPE
Clock Frequency-Max
108 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
JTAG BST
YES
Length
17 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
184
Number of Inputs
184
Number of Macro Cells
256
Number of Outputs
184
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 184 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FLASH PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.55 mm
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. XC2C256-7FTG256I
    AMD Xilinx
    Flash PLD, 7.5ns, 256-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FTBGA-256
    VS

Alternate Parts for XC2C256-7FTG256I

This table gives cross-reference parts and alternative options found for XC2C256-7FTG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2C256-7FTG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC2C256-7FT256I Flash PLD, 7.5ns, 256-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FTBGA-256 AMD Xilinx XC2C256-7FTG256I vs XC2C256-7FT256I
Part Number Description Manufacturer Compare
XC2C256-6FTG256C Flash PLD, 6ns, 256-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FTBGA-256 AMD Xilinx XC2C256-7FTG256I vs XC2C256-6FTG256C
XC2C256-7FT256I Flash PLD, 7.5ns, 256-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FTBGA-256 AMD Xilinx XC2C256-7FTG256I vs XC2C256-7FT256I
XC2C256-7FT256C Flash PLD, 7.5ns, 256-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FTBGA-256 AMD Xilinx XC2C256-7FTG256I vs XC2C256-7FT256C
XC2C256-6FT256C Flash PLD, 6ns, 256-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FTBGA-256 AMD Xilinx XC2C256-7FTG256I vs XC2C256-6FT256C

Related Parts for XC2C256-7FTG256I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC2C256-7FTG256I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC2C256-7FTG256I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC2C256-7FTG256I would you like to use for your alert(s)?
  • Please alert me when XC2C256-7FTG256I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC2C256-7FTG256I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC2C256-7FTG256I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC2C256-7FTG256I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC2C256-7FTG256I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC2C256-7FTG256I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: