Part Details for XC2S15-5VQG100C by AMD Xilinx
Overview of XC2S15-5VQG100C by AMD Xilinx
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2S15-5VQG100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 96 CLBS, 15000 GATES, 263MHZ, 432-CELL, PQFP100 | 43 |
|
$28.7249 / $33.7940 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 96 CLBS, 15000 GATES, 263MHZ, 432-CELL, PQFP100 | 8 |
|
$19.6000 / $22.0500 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 96 CLBS, 15000 GATES, 263MHZ, 432-CELL, PQFP100 | 3 |
|
$11.0000 / $15.0000 | Buy Now |
|
Win Source Electronics | FPGA Spartan®-II Family 15K Gates 432 Cells 263MHz 0.18um Technology 2.5V 100-Pin VTQFP / IC FPGA 60 I/O 100VQFP | 3800 |
|
$45.1390 / $67.7090 | Buy Now |
Part Details for XC2S15-5VQG100C
XC2S15-5VQG100C CAD Models
XC2S15-5VQG100C Part Data Attributes
|
XC2S15-5VQG100C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2S15-5VQG100C
AMD Xilinx
Field Programmable Gate Array, 96 CLBs, 15000 Gates, 263MHz, 432-Cell, PQFP100, PLASTIC, VQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | MAXIMUM USABLE GATES 15000 | |
Clock Frequency-Max | 263 MHz | |
Combinatorial Delay of a CLB-Max | 0.7 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 96 | |
Number of Equivalent Gates | 15000 | |
Number of Inputs | 86 | |
Number of Logic Cells | 432 | |
Number of Outputs | 86 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 96 CLBS, 15000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for XC2S15-5VQG100C
This table gives cross-reference parts and alternative options found for XC2S15-5VQG100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2S15-5VQG100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2S15-5VQ100C | Field Programmable Gate Array, 96 CLBs, 15000 Gates, 263MHz, 432-Cell, CMOS, PQFP100, PLASTIC, VQFP-100 | AMD Xilinx | XC2S15-5VQG100C vs XC2S15-5VQ100C |