Programmable Logic
XC3020-50PC84ISPC0110
AMD Xilinx
Description: Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, CMOS, PQCC84, PLASTIC, LCC-84

Overview of XC3020-50PC84ISPC0110 by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for XC3020-50PC84ISPC0110 by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3020-50PC84ISPC0110 by AMD Xilinx

XC3020-50PC84ISPC0110
AMD Xilinx
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
84
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAX 64 I/OS; 256 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 1UA @ VCC = 3.2V & T = 25DEG CEL
Clock Frequency-Max
50 MHz
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
Length
29.3116 mm
Number of CLBs
64
Number of Equivalent Gates
2000
Number of Terminals
84
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64 CLBS, 2000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.699 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.3116 mm
Want to compare parts?
  1. XC3020-50PC84ISPC0110
    AMD Xilinx
    Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, CMOS, PQCC84, PLASTIC, LCC-84
    VS

Alternate Parts for XC3020-50PC84ISPC0110

This table gives cross-reference parts and alternative options found for XC3020-50PC84ISPC0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3020-50PC84ISPC0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3020-50PC84CSPC0107 Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3020-50PC84ISPC0110 vs XC3020-50PC84CSPC0107
XC3020-50PC84CSPC0110 Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3020-50PC84ISPC0110 vs XC3020-50PC84CSPC0110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3020-50PC84ISPC0110 by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3020-50PC84ISPC0110 by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3020-50PC84ISPC0110 would you like to use for your alert(s)?
  • Please alert me when XC3020-50PC84ISPC0110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3020-50PC84ISPC0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3020-50PC84ISPC0110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3020-50PC84ISPC0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3020-50PC84ISPC0110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3020-50PC84ISPC0110 by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: