Programmable Logic
XC3020A-7PQG100C
AMD Xilinx
Description: Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, CMOS, PQFP100, PLASTIC, QFP-100

Overview of XC3020A-7PQG100C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC3020A-7PQG100C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3020A-7PQG100C by AMD Xilinx

XC3020A-7PQG100C
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MAX USABLE 1500 LOGIC GATES
Clock Frequency-Max
113 MHz
Combinatorial Delay of a CLB-Max
5.1 ns
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
64
Number of Equivalent Gates
1000
Number of Inputs
64
Number of Outputs
64
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
64 CLBS, 1000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.4 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. XC3020A-7PQG100C
    AMD Xilinx
    Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, CMOS, PQFP100, PLASTIC, QFP-100
    VS

Alternate Parts for XC3020A-7PQG100C

This table gives cross-reference parts and alternative options found for XC3020A-7PQG100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3020A-7PQG100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3020A-7PQ100I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC3020A-7PQG100C vs XC3020A-7PQ100I
XC3020A-7PQ100C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC3020A-7PQG100C vs XC3020A-7PQ100C
Part Number Description Manufacturer Compare
XC3190-4PQ208C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 230MHz, 320-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3020A-7PQG100C vs XC3190-4PQ208C
OR2T12A-5S240-DB Field Programmable Gate Array, 324 CLBs, 15600 Gates, CMOS, PQFP240 LSI Corporation XC3020A-7PQG100C vs OR2T12A-5S240-DB
XC3064L-8TQ144I Field Programmable Gate Array, 224 CLBs, 3500 Gates, 80MHz, 224-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC3020A-7PQG100C vs XC3064L-8TQ144I
XC3164A-4TQ144I Field Programmable Gate Array, 224 CLBs, 3500 Gates, 227MHz, 224-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC3020A-7PQG100C vs XC3164A-4TQ144I
OR2T06A-2J160 Field Programmable Gate Array, 144 CLBs, 6900 Gates, 10MHz, 576-Cell, CMOS, PQFP160, QFP-160 LSI Corporation XC3020A-7PQG100C vs OR2T06A-2J160
OR2T12A-3S240 Field Programmable Gate Array, 1296-Cell, CMOS, PQFP240 LSI Corporation XC3020A-7PQG100C vs OR2T12A-3S240
XC3090-100PQ208C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 100MHz, 320-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3020A-7PQG100C vs XC3090-100PQ208C
XC3020-100PQ100C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC3020A-7PQG100C vs XC3020-100PQ100C
OR2T06A-3S208I Field Programmable Gate Array, 576-Cell, CMOS, PQFP208 LSI Corporation XC3020A-7PQG100C vs OR2T06A-3S208I
XC3090-125PQ208C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 125MHz, 320-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3020A-7PQG100C vs XC3090-125PQ208C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3020A-7PQG100C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3020A-7PQG100C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3020A-7PQG100C would you like to use for your alert(s)?
  • Please alert me when XC3020A-7PQG100C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3020A-7PQG100C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3020A-7PQG100C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3020A-7PQG100C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3020A-7PQG100C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3020A-7PQG100C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: