Programmable Logic
XC3120A-4PC68I
AMD Xilinx
Description: Field Programmable Gate Array, 64 CLBs, 1000 Gates, 227MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68

Overview of XC3120A-4PC68I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy

CAD Models for XC3120A-4PC68I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3120A-4PC68I by AMD Xilinx

XC3120A-4PC68I
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
LCC
Package Description
QCCJ, LDCC68,1.0SQ
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAX USABLE 1500 LOGIC GATES
Clock Frequency-Max
227 MHz
Combinatorial Delay of a CLB-Max
3.3 ns
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2316 mm
Moisture Sensitivity Level
1
Number of CLBs
64
Number of Equivalent Gates
1000
Number of Inputs
58
Number of Logic Cells
64
Number of Outputs
58
Number of Terminals
68
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
64 CLBS, 1000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2316 mm
Want to compare parts?
  1. XC3120A-4PC68I
    AMD Xilinx
    Field Programmable Gate Array, 64 CLBs, 1000 Gates, 227MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for XC3120A-4PC68I

This table gives cross-reference parts and alternative options found for XC3120A-4PC68I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3120A-4PC68I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATT3020-4M68-D Field Programmable Gate Array, 64 CLBs, 2000 Gates, 276MHz, CMOS, PQCC68 LSI Corporation XC3120A-4PC68I vs ATT3020-4M68-D
ATT3020-4M68-TR Field Programmable Gate Array, 64 CLBs, 2000 Gates, 276MHz, CMOS, PQCC68 LSI Corporation XC3120A-4PC68I vs ATT3020-4M68-TR
ATT3020-4M68 Field Programmable Gate Array, 64 CLBs, 1000 Gates, 230MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 LSI Corporation XC3120A-4PC68I vs ATT3020-4M68
XC3120A-4PC68C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 227MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx XC3120A-4PC68I vs XC3120A-4PC68C
Part Number Description Manufacturer Compare
XC3020A-7PCG68C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx XC3120A-4PC68I vs XC3020A-7PCG68C
XC3120A-2PC68C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx XC3120A-4PC68I vs XC3120A-2PC68C
XC3020A-7PCG68I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx XC3120A-4PC68I vs XC3020A-7PCG68I
XC3120-5PC68I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 188MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx XC3120A-4PC68I vs XC3120-5PC68I
XC3020A-7PC68I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx XC3120A-4PC68I vs XC3020A-7PC68I
XC3020-70PC68C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx XC3120A-4PC68I vs XC3020-70PC68C
XC3120A-4PC68C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 227MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx XC3120A-4PC68I vs XC3120A-4PC68C
XC3120A-2PC68I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx XC3120A-4PC68I vs XC3120A-2PC68I
XC3020-50PC68I Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx XC3120A-4PC68I vs XC3020-50PC68I
XC3120-3PC68C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 270MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx XC3120A-4PC68I vs XC3120-3PC68C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3120A-4PC68I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3120A-4PC68I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3120A-4PC68I would you like to use for your alert(s)?
  • Please alert me when XC3120A-4PC68I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3120A-4PC68I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3120A-4PC68I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3120A-4PC68I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3120A-4PC68I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3120A-4PC68I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: