Part Details for XC3130A-3PQ100I by AMD Xilinx
Overview of XC3130A-3PQ100I by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3130A-3PQ100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | FPGA, 100 CLBS, 1500 GATES, 270 MHz, PQFP100 | 1 |
|
$18.0000 | Buy Now |
Part Details for XC3130A-3PQ100I
XC3130A-3PQ100I CAD Models
XC3130A-3PQ100I Part Data Attributes:
|
XC3130A-3PQ100I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3130A-3PQ100I
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 1500 Gates, 270MHz, 100-Cell, CMOS, PQFP100, PLASTIC, QFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 2000 LOGIC GATES | |
Clock Frequency-Max | 270 MHz | |
Combinatorial Delay of a CLB-Max | 2.7 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 1500 | |
Number of Inputs | 80 | |
Number of Logic Cells | 100 | |
Number of Outputs | 80 | |
Number of Terminals | 100 | |
Organization | 100 CLBS, 1500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for XC3130A-3PQ100I
This table gives cross-reference parts and alternative options found for XC3130A-3PQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3130A-3PQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3130A-3PQG100C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 270MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3130A-3PQ100I vs XC3130A-3PQG100C |
XC3130A-3PQ100I | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 270MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | XC3130A-3PQ100I vs XC3130A-3PQ100I |
XC3130A-3PQG100I | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 270MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3130A-3PQ100I vs XC3130A-3PQG100I |
XC3130A-3PQ100C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 270MHz, 100-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3130A-3PQ100I vs XC3130A-3PQ100C |
XC3130A-3PQ100C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 270MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | XC3130A-3PQ100I vs XC3130A-3PQ100C |