Part Details for XC3142A-5PQ100B by AMD Xilinx
Overview of XC3142A-5PQ100B by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3142A-5PQ100B
XC3142A-5PQ100B CAD Models
XC3142A-5PQ100B Part Data Attributes
|
XC3142A-5PQ100B
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3142A-5PQ100B
AMD Xilinx
Field Programmable Gate Array, 144 CLBs, 3000 Gates, 190MHz, 144-Cell, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX. 96 I/OS; 480 FLIP-FLOPS; TYP. GATES = 3000 - 3700 | |
Clock Frequency-Max | 190 MHz | |
Combinatorial Delay of a CLB-Max | 4.1 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 144 | |
Number of Equivalent Gates | 3000 | |
Number of Inputs | 82 | |
Number of Logic Cells | 144 | |
Number of Outputs | 82 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 144 CLBS, 3000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.87 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for XC3142A-5PQ100B
This table gives cross-reference parts and alternative options found for XC3142A-5PQ100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3142A-5PQ100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3142A-1PQG100C | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 323MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-5PQ100B vs XC3142A-1PQG100C |
XC3342A-6PQ100C | Field Programmable Gate Array, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-5PQ100B vs XC3342A-6PQ100C |
XC3142-5PQ100M | Field Programmable Gate Array, 144 CLBs, 3000 Gates, 190MHz, 144-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-5PQ100B vs XC3142-5PQ100M |
XC3342A-3PQ100I | Field Programmable Gate Array, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-5PQ100B vs XC3342A-3PQ100I |
XC3042-125PQ100C | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 125MHz, 144-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-5PQ100B vs XC3042-125PQ100C |
XC3042-50PQ100CSPC0107 | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-5PQ100B vs XC3042-50PQ100CSPC0107 |
XC3042-70PQ100ISPC0107 | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 70MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-5PQ100B vs XC3042-70PQ100ISPC0107 |
XC3042A-7PQ100C | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 113MHz, 144-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-5PQ100B vs XC3042A-7PQ100C |
XC3042-50PQ100C | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-5PQ100B vs XC3042-50PQ100C |
XC3042A-6PQG100C | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 135MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-5PQ100B vs XC3042A-6PQG100C |