Part Details for XC3164A-3PP132I by AMD Xilinx
Overview of XC3164A-3PP132I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3164A-3PP132I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for XC3164A-3PP132I
XC3164A-3PP132I CAD Models
XC3164A-3PP132I Part Data Attributes
|
XC3164A-3PP132I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3164A-3PP132I
AMD Xilinx
Field Programmable Gate Array, 224 CLBs, 3500 Gates, 270MHz, 224-Cell, CMOS, PPGA132, PLASTIC, PGA-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | PGA | |
Package Description | PLASTIC, PGA-132 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP. GATES = 3500-4500 | |
Clock Frequency-Max | 270 MHz | |
Combinatorial Delay of a CLB-Max | 2.7 ns | |
JESD-30 Code | S-PPGA-P132 | |
Length | 37.084 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 224 | |
Number of Equivalent Gates | 3500 | |
Number of Inputs | 110 | |
Number of Logic Cells | 224 | |
Number of Outputs | 110 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 224 CLBS, 3500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | PGA132,14X14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 37.084 mm |
Alternate Parts for XC3164A-3PP132I
This table gives cross-reference parts and alternative options found for XC3164A-3PP132I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3164A-3PP132I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3164A-3PG132C | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 270MHz, 224-Cell, CMOS, CPGA132, CERAMIC, PGA-132 | AMD Xilinx | XC3164A-3PP132I vs XC3164A-3PG132C |