XC3S100E-4CPG132CS1
AMD Xilinx
Description: Field Programmable Gate Array, 572MHz, 2160-Cell, CMOS, PBGA132,

Overview of XC3S100E-4CPG132CS1 by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for XC3S100E-4CPG132CS1 by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3S100E-4CPG132CS1 by AMD Xilinx

XC3S100E-4CPG132CS1
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Package Description
TFBGA, BGA132,14X14,20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Clock Frequency-Max
572 MHz
Combinatorial Delay of a CLB-Max
0.76 ns
JESD-30 Code
S-PBGA-B132
JESD-609 Code
e1
Length
8 mm
Moisture Sensitivity Level
3
Number of CLBs
240
Number of Equivalent Gates
100000
Number of Inputs
83
Number of Logic Cells
2160
Number of Outputs
72
Number of Terminals
132
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
240 CLBS, 100000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA132,14X14,20
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. XC3S100E-4CPG132CS1
    AMD Xilinx
    Field Programmable Gate Array, 572MHz, 2160-Cell, CMOS, PBGA132,
    VS

Alternate Parts for XC3S100E-4CPG132CS1

This table gives cross-reference parts and alternative options found for XC3S100E-4CPG132CS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S100E-4CPG132CS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3S100E-4CPG132I Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PBGA132, 8 X 8 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, CSP-132 AMD Xilinx XC3S100E-4CPG132CS1 vs XC3S100E-4CPG132I
XC3S100E-4CP132I Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PBGA132, 8 X 8 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, CSP-132 AMD Xilinx XC3S100E-4CPG132CS1 vs XC3S100E-4CP132I
XA3S100E-4CPG132I Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PBGA132, LEAD FREE, CSP-132 AMD Xilinx XC3S100E-4CPG132CS1 vs XA3S100E-4CPG132I
XC3S50-5CP132C Field Programmable Gate Array, 192 CLBs, 50000 Gates, 725MHz, 1728-Cell, CMOS, PBGA132, 8 X 8 MM, CSP-132 AMD Xilinx XC3S100E-4CPG132CS1 vs XC3S50-5CP132C
XC3S50-4CPG132C Field Programmable Gate Array, 192 CLBs, 50000 Gates, 630MHz, 1728-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSP-132 AMD Xilinx XC3S100E-4CPG132CS1 vs XC3S50-4CPG132C
XA3S100E-4CPG132Q Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PBGA132, LEAD FREE, CSP-132 AMD Xilinx XC3S100E-4CPG132CS1 vs XA3S100E-4CPG132Q
XC3S50-5CPG132C Field Programmable Gate Array, 192 CLBs, 50000 Gates, 725MHz, 1728-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSP-132 AMD Xilinx XC3S100E-4CPG132CS1 vs XC3S50-5CPG132C
XC3S100E-4CPG132C Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PBGA132, 8 X 8 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, CSP-132 AMD Xilinx XC3S100E-4CPG132CS1 vs XC3S100E-4CPG132C
XC3S100E-4CP132C Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PBGA132, 8 X 8 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, CSP-132 AMD Xilinx XC3S100E-4CPG132CS1 vs XC3S100E-4CP132C
XC3S100E-5CP132C Field Programmable Gate Array, 240 CLBs, 100000 Gates, 657MHz, 2160-Cell, CMOS, PBGA132, 8 X 8 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, CSP-132 AMD Xilinx XC3S100E-4CPG132CS1 vs XC3S100E-5CP132C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3S100E-4CPG132CS1 by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3S100E-4CPG132CS1 by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3S100E-4CPG132CS1 would you like to use for your alert(s)?
  • Please alert me when XC3S100E-4CPG132CS1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3S100E-4CPG132CS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3S100E-4CPG132CS1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3S100E-4CPG132CS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3S100E-4CPG132CS1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3S100E-4CPG132CS1 by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: