Part Details for XC3S200-4FG1156C by AMD Xilinx
Overview of XC3S200-4FG1156C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Part Details for XC3S200-4FG1156C
XC3S200-4FG1156C CAD Models
XC3S200-4FG1156C Part Data Attributes
|
XC3S200-4FG1156C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3S200-4FG1156C
AMD Xilinx
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA1156, FBGA-1156
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 1156 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1156 | |
Length | 35 mm | |
Number of CLBs | 192 | |
Number of Equivalent Gates | 50000 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 192 CLBS, 50000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |