Part Details for XC3S250E-5VQ100C by AMD Xilinx
Overview of XC3S250E-5VQ100C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3S250E-5VQ100C
XC3S250E-5VQ100C CAD Models
XC3S250E-5VQ100C Part Data Attributes
|
XC3S250E-5VQ100C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3S250E-5VQ100C
AMD Xilinx
Field Programmable Gate Array, 612 CLBs, 250000 Gates, 657MHz, 5508-Cell, CMOS, PQFP100, 16 X 16 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | VQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 657 MHz | |
Combinatorial Delay of a CLB-Max | 0.66 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 612 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 66 | |
Number of Logic Cells | 5508 | |
Number of Outputs | 59 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 612 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for XC3S250E-5VQ100C
This table gives cross-reference parts and alternative options found for XC3S250E-5VQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S250E-5VQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3S250E-5VQG100C | Field Programmable Gate Array, 612 CLBs, 250000 Gates, 657MHz, 5508-Cell, CMOS, PQFP100, 16 X 16 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VQFP-100 | AMD Xilinx | XC3S250E-5VQ100C vs XC3S250E-5VQG100C |