Programmable Logic
XC3S50AN-4TQG144CES
Description: Field Programmable Gate Array, 176 CLBs, 50000 Gates, 280MHz, PQFP144, ROHS COMPLIANT, TQFP-144

Overview of XC3S50AN-4TQG144CES by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for XC3S50AN-4TQG144CES by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3S50AN-4TQG144CES by AMD Xilinx

XC3S50AN-4TQG144CES
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
ROHS COMPLIANT, TQFP-144
Pin Count
144
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
280 MHz
Combinatorial Delay of a CLB-Max
4.97 ns
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
176
Number of Equivalent Gates
50000
Number of Terminals
144
Organization
176 CLBS, 50000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. XC3S50AN-4TQG144CES
    AMD Xilinx
    Field Programmable Gate Array, 176 CLBs, 50000 Gates, 280MHz, PQFP144, ROHS COMPLIANT, TQFP-144
    VS

Alternate Parts for XC3S50AN-4TQG144CES

This table gives cross-reference parts and alternative options found for XC3S50AN-4TQG144CES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S50AN-4TQG144CES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3S50A-4TQG144C Field Programmable Gate Array, 176 CLBs, 50000 Gates, 250MHz, 1584-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 AMD Xilinx XC3S50AN-4TQG144CES vs XC3S50A-4TQG144C
XC3S50A-4TQ144C Field Programmable Gate Array, 176 CLBs, 50000 Gates, 250MHz, 1584-Cell, CMOS, PQFP144, TQFP-144 AMD Xilinx XC3S50AN-4TQG144CES vs XC3S50A-4TQ144C
XC3S50AN-4TQ144I Field Programmable Gate Array, 176 CLBs, 50000 Gates, 280MHz, CMOS, PQFP144, TQFP-144 AMD Xilinx XC3S50AN-4TQG144CES vs XC3S50AN-4TQ144I
XC3S50A-4TQG144I Field Programmable Gate Array, 176 CLBs, 50000 Gates, 250MHz, 1584-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 AMD Xilinx XC3S50AN-4TQG144CES vs XC3S50A-4TQG144I
XC3S50AN-4TQG144C Field Programmable Gate Array, 176 CLBs, 50000 Gates, 280MHz, 1584-Cell, CMOS, PQFP144, 20 X 20 MM, ROHS COMPLIANT, TQFP-144 AMD Xilinx XC3S50AN-4TQG144CES vs XC3S50AN-4TQG144C
XC3S50AN-4TQG144I Field Programmable Gate Array, 176 CLBs, 50000 Gates, 280MHz, 1584-Cell, CMOS, PQFP144, 20 X 20 MM, ROHS COMPLIANT, TQFP-144 AMD Xilinx XC3S50AN-4TQG144CES vs XC3S50AN-4TQG144I
XC3S50AN-4TQ144C4100 Field Programmable Gate Array, 667MHz, 1584-Cell, PQFP144, AMD Xilinx XC3S50AN-4TQG144CES vs XC3S50AN-4TQ144C4100
Part Number Description Manufacturer Compare
XC3S50A-4TQG144C Field Programmable Gate Array, 176 CLBs, 50000 Gates, 250MHz, 1584-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 AMD Xilinx XC3S50AN-4TQG144CES vs XC3S50A-4TQG144C
XC3S50AN-4TQG144C Field Programmable Gate Array, 176 CLBs, 50000 Gates, 280MHz, 1584-Cell, CMOS, PQFP144, 20 X 20 MM, ROHS COMPLIANT, TQFP-144 AMD Xilinx XC3S50AN-4TQG144CES vs XC3S50AN-4TQG144C
XC3S50A-4TQG144I Field Programmable Gate Array, 176 CLBs, 50000 Gates, 250MHz, 1584-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 AMD Xilinx XC3S50AN-4TQG144CES vs XC3S50A-4TQG144I
XC3S50AN-4TQG144I Field Programmable Gate Array, 176 CLBs, 50000 Gates, 280MHz, 1584-Cell, CMOS, PQFP144, 20 X 20 MM, ROHS COMPLIANT, TQFP-144 AMD Xilinx XC3S50AN-4TQG144CES vs XC3S50AN-4TQG144I
XC3S50A-4TQ144C Field Programmable Gate Array, 176 CLBs, 50000 Gates, 250MHz, 1584-Cell, CMOS, PQFP144, TQFP-144 AMD Xilinx XC3S50AN-4TQG144CES vs XC3S50A-4TQ144C
XC3S50AN-4TQ144I Field Programmable Gate Array, 176 CLBs, 50000 Gates, 280MHz, CMOS, PQFP144, TQFP-144 AMD Xilinx XC3S50AN-4TQG144CES vs XC3S50AN-4TQ144I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3S50AN-4TQG144CES by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3S50AN-4TQG144CES by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3S50AN-4TQG144CES would you like to use for your alert(s)?
  • Please alert me when XC3S50AN-4TQG144CES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3S50AN-4TQG144CES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3S50AN-4TQG144CES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3S50AN-4TQG144CES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3S50AN-4TQG144CES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3S50AN-4TQG144CES by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: