Programmable Logic
XC4005-4PQ208C
AMD Xilinx
Description: Field Programmable Gate Array, 196 CLBs, 4000 Gates, 133.3MHz, 196-Cell, CMOS, PQFP208, PLASTIC, QFP-208

Overview of XC4005-4PQ208C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for XC4005-4PQ208C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4005-4PQ208C by AMD Xilinx

XC4005-4PQ208C
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
616 FLIP-FLOPS; TYP. GATES = 4000-5000
Clock Frequency-Max
133.3 MHz
Combinatorial Delay of a CLB-Max
4 ns
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
196
Number of Equivalent Gates
4000
Number of Inputs
112
Number of Logic Cells
196
Number of Outputs
112
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
196 CLBS, 4000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.92 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. XC4005-4PQ208C
    AMD Xilinx
    Field Programmable Gate Array, 196 CLBs, 4000 Gates, 133.3MHz, 196-Cell, CMOS, PQFP208, PLASTIC, QFP-208
    VS

Alternate Parts for XC4005-4PQ208C

This table gives cross-reference parts and alternative options found for XC4005-4PQ208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4005-4PQ208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4005E-4PQ208I Field Programmable Gate Array, 196 CLBs, 3000 Gates, 111MHz, 196-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4005-4PQ208C vs XC4005E-4PQ208I
Part Number Description Manufacturer Compare
XCS30XL-3PQG208I Field Programmable Gate Array, 576 CLBs, 10000 Gates, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4005-4PQ208C vs XCS30XL-3PQG208I
XC4013XL-1PQ208C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 200MHz, 576-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4005-4PQ208C vs XC4013XL-1PQ208C
XC4008E-1PQG208I Field Programmable Gate Array, 324 CLBs, 6000 Gates, 166MHz, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4005-4PQ208C vs XC4008E-1PQG208I
XC4006E-2PQG208C Field Programmable Gate Array, 256 CLBs, 4000 Gates, 125MHz, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4005-4PQ208C vs XC4006E-2PQG208C
XC4008E-2PQG208I Field Programmable Gate Array, 324 CLBs, 6000 Gates, 125MHz, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4005-4PQ208C vs XC4008E-2PQG208I
AT40K20LV-3EQI Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP240, 32 X 32 MM, PLASTIC, QFP-240 Atmel Corporation XC4005-4PQ208C vs AT40K20LV-3EQI
AT40K05LV-3AJI Field Programmable Gate Array, 256 CLBs, 5000 Gates, CMOS, PQCC84, PLASTIC, LCC-84 Atmel Corporation XC4005-4PQ208C vs AT40K05LV-3AJI
AT40K10-2AQL Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 Atmel Corporation XC4005-4PQ208C vs AT40K10-2AQL
AT40K40LV-3BQC Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 2304-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 Atmel Corporation XC4005-4PQ208C vs AT40K40LV-3BQC
XC4013XLA-07PQG208C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 294MHz, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4005-4PQ208C vs XC4013XLA-07PQG208C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4005-4PQ208C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4005-4PQ208C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC4005-4PQ208C would you like to use for your alert(s)?
  • Please alert me when XC4005-4PQ208C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4005-4PQ208C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4005-4PQ208C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4005-4PQ208C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4005-4PQ208C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4005-4PQ208C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: