Part Details for XC4006E-2PCG84C by AMD Xilinx
Overview of XC4006E-2PCG84C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4006E-2PCG84C
XC4006E-2PCG84C CAD Models
XC4006E-2PCG84C Part Data Attributes
|
XC4006E-2PCG84C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4006E-2PCG84C
AMD Xilinx
Field Programmable Gate Array, 256 CLBs, 4000 Gates, 125MHz, CMOS, PQCC84, PLASTIC, LCC-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 6000 LOGIC GATES | |
Clock Frequency-Max | 125 MHz | |
Combinatorial Delay of a CLB-Max | 1.6 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 256 | |
Number of Equivalent Gates | 4000 | |
Number of Inputs | 61 | |
Number of Outputs | 61 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256 CLBS, 4000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for XC4006E-2PCG84C
This table gives cross-reference parts and alternative options found for XC4006E-2PCG84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4006E-2PCG84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4006E-2PC84C | Field Programmable Gate Array, 256 CLBs, 4000 Gates, 125MHz, 256-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC4006E-2PCG84C vs XC4006E-2PC84C |
XC4006E-2PCG84I | Field Programmable Gate Array, 256 CLBs, 4000 Gates, 125MHz, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC4006E-2PCG84C vs XC4006E-2PCG84I |
XC4006E-2PC84I | Field Programmable Gate Array, 256 CLBs, 4000 Gates, 125MHz, 256-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC4006E-2PCG84C vs XC4006E-2PC84I |