Part Details for XC4010E-1PG191I by AMD Xilinx
Overview of XC4010E-1PG191I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4010E-1PG191I
XC4010E-1PG191I CAD Models
XC4010E-1PG191I Part Data Attributes:
|
XC4010E-1PG191I
AMD Xilinx
Buy Now
|
Compare Parts:
XC4010E-1PG191I
AMD Xilinx
Field Programmable Gate Array, 400 CLBs, 7000 Gates, 166MHz, CMOS, CPGA191, CERAMIC, PGA-191
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 191 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 166 MHz | |
JESD-30 Code | S-CPGA-P191 | |
JESD-609 Code | e3 | |
Length | 47.244 mm | |
Number of CLBs | 400 | |
Number of Equivalent Gates | 7000 | |
Number of Terminals | 191 | |
Organization | 400 CLBS, 7000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm |
Alternate Parts for XC4010E-1PG191I
This table gives cross-reference parts and alternative options found for XC4010E-1PG191I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4010E-1PG191I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4010E-1PG191C | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 166MHz, 400-Cell, CMOS, CPGA191, CERAMIC, PGA-191 | AMD Xilinx | XC4010E-1PG191I vs XC4010E-1PG191C |
XC4010E-1PGG191M | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 166MHz, CMOS, CPGA191, CERAMIC, PGA-191 | AMD Xilinx | XC4010E-1PG191I vs XC4010E-1PGG191M |