Programmable Logic
XC4010XL-1PQG208I
AMD Xilinx
Description: Field Programmable Gate Array, 400 CLBs, 7000 Gates, 200MHz, CMOS, PQFP208, PLASTIC, QFP-208

Overview of XC4010XL-1PQG208I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for XC4010XL-1PQG208I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4010XL-1PQG208I by AMD Xilinx

XC4010XL-1PQG208I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
FQFP,
Pin Count
208
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MAX USABLE 10000 LOGIC GATES
Clock Frequency-Max
200 MHz
Combinatorial Delay of a CLB-Max
1.3 ns
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
400
Number of Equivalent Gates
7000
Number of Inputs
160
Number of Outputs
160
Number of Terminals
208
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
400 CLBS, 7000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. XC4010XL-1PQG208I
    AMD Xilinx
    Field Programmable Gate Array, 400 CLBs, 7000 Gates, 200MHz, CMOS, PQFP208, PLASTIC, QFP-208
    VS

Alternate Parts for XC4010XL-1PQG208I

This table gives cross-reference parts and alternative options found for XC4010XL-1PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4010XL-1PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4010XL-1PQG208C Field Programmable Gate Array, 400 CLBs, 7000 Gates, 200MHz, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4010XL-1PQG208I vs XC4010XL-1PQG208C
XC4010XL-1PQ208I Field Programmable Gate Array, 400 CLBs, 7000 Gates, 200MHz, 400-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4010XL-1PQG208I vs XC4010XL-1PQ208I
Part Number Description Manufacturer Compare
XC4010XL-3PQG208I Field Programmable Gate Array, 400 CLBs, 7000 Gates, 166MHz, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4010XL-1PQG208I vs XC4010XL-3PQG208I
XC4010XL-09CPQ208C Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, 950-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4010XL-1PQG208I vs XC4010XL-09CPQ208C
XCS20XL-4PQG208Q Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4010XL-1PQG208I vs XCS20XL-4PQG208Q
XC4010XL-09CPQG208C Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4010XL-1PQG208I vs XC4010XL-09CPQG208C
XC4010XL-09PQ208C Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, 400-Cell, CMOS, PQFP208, AMD Xilinx XC4010XL-1PQG208I vs XC4010XL-09PQ208C
XC4010XL-1PQ208I Field Programmable Gate Array, 400 CLBs, 7000 Gates, 200MHz, 400-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4010XL-1PQG208I vs XC4010XL-1PQ208I
XC4010XL-3PQ208C Field Programmable Gate Array, 400 CLBs, 7000 Gates, 166MHz, 400-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4010XL-1PQG208I vs XC4010XL-3PQ208C
XCS20XL-5PQ208C Field Programmable Gate Array, 400 CLBs, 7000 Gates, 250MHz, 400-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4010XL-1PQG208I vs XCS20XL-5PQ208C
XCS20XL-4PQ208I Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, 400-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4010XL-1PQG208I vs XCS20XL-4PQ208I
XCS20XL-4PQ208C Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, 400-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4010XL-1PQG208I vs XCS20XL-4PQ208C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4010XL-1PQG208I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4010XL-1PQG208I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC4010XL-1PQG208I would you like to use for your alert(s)?
  • Please alert me when XC4010XL-1PQG208I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4010XL-1PQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4010XL-1PQG208I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4010XL-1PQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4010XL-1PQG208I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4010XL-1PQG208I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: