Part Details for XC4013D-5PQ160C by AMD Xilinx
Overview of XC4013D-5PQ160C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4013D-5PQ160C
XC4013D-5PQ160C CAD Models
XC4013D-5PQ160C Part Data Attributes
|
XC4013D-5PQ160C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4013D-5PQ160C
AMD Xilinx
Field Programmable Gate Array, 576 CLBs, 10000 Gates, 133.3MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1536 FLIP-FLOPS; TYP. GATES = 10000-13000 | |
Clock Frequency-Max | 133.3 MHz | |
Combinatorial Delay of a CLB-Max | 4.5 ns | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 576 | |
Number of Equivalent Gates | 10000 | |
Number of Inputs | 192 | |
Number of Logic Cells | 576 | |
Number of Outputs | 192 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 576 CLBS, 10000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.92 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for XC4013D-5PQ160C
This table gives cross-reference parts and alternative options found for XC4013D-5PQ160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4013D-5PQ160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4013E-1PQ160I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | XC4013D-5PQ160C vs XC4013E-1PQ160I |
XC4013E-4PQ160I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 111MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | XC4013D-5PQ160C vs XC4013E-4PQ160I |
XC4013-5PQ160C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 133.3MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | XC4013D-5PQ160C vs XC4013-5PQ160C |
XC4013E-4PQ160C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 111MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | XC4013D-5PQ160C vs XC4013E-4PQ160C |
XC4013E-1PQG160I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | XC4013D-5PQ160C vs XC4013E-1PQG160I |
XC4013E-4PQG160I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 111MHz, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | XC4013D-5PQ160C vs XC4013E-4PQG160I |
XC4013E-4PQG160C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 111MHz, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | XC4013D-5PQ160C vs XC4013E-4PQG160C |
AT40K10-2CQL | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP160, 28 X 28 MM, PLASTIC, QFP-160 | Atmel Corporation | XC4013D-5PQ160C vs AT40K10-2CQL |
XC4013E-2PQ160I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | XC4013D-5PQ160C vs XC4013E-2PQ160I |
XC4013E-3PQ160I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | XC4013D-5PQ160C vs XC4013E-3PQ160I |