Part Details for XC4028EX-4HQ304C by AMD Xilinx
Overview of XC4028EX-4HQ304C by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4028EX-4HQ304C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Field-Programmable Gate Array, 1024 Cell, 304 Pin, Plastic, QFP | 27 |
|
$60.0000 / $65.0000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 1024 Cell, 304 Pin, Plastic, QFP | 9 |
|
$90.0000 / $100.0000 | Buy Now |
|
Chip1Cloud | 7000 |
|
RFQ |
Part Details for XC4028EX-4HQ304C
XC4028EX-4HQ304C CAD Models
XC4028EX-4HQ304C Part Data Attributes:
|
XC4028EX-4HQ304C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4028EX-4HQ304C
AMD Xilinx
Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 143MHz, 1024-Cell, CMOS, PQFP304, HQFP-304
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | HQFP-304 | |
Pin Count | 304 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 28000 LOGIC GATES | |
Clock Frequency-Max | 143 MHz | |
JESD-30 Code | S-PQFP-G304 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1024 | |
Number of Equivalent Gates | 18000 | |
Number of Inputs | 256 | |
Number of Logic Cells | 1024 | |
Number of Outputs | 256 | |
Number of Terminals | 304 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1024 CLBS, 18000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Equivalence Code | HQFP304,1.7SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
Alternate Parts for XC4028EX-4HQ304C
This table gives cross-reference parts and alternative options found for XC4028EX-4HQ304C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4028EX-4HQ304C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4025E-3HQG304C | Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 125MHz, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4028EX-4HQ304C vs XC4025E-3HQG304C |
XC4025E-4HQ304C | Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 111MHz, 1024-Cell, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4028EX-4HQ304C vs XC4025E-4HQ304C |
XC4025E-3HQG304I | Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 125MHz, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4028EX-4HQ304C vs XC4025E-3HQG304I |
XC4028EX-2HQ304C | Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 166MHz, 1024-Cell, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4028EX-4HQ304C vs XC4028EX-2HQ304C |
XC4025E-4HQG304C | Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 111MHz, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4028EX-4HQ304C vs XC4025E-4HQG304C |
XC4028EX-3HQ304I | Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 166MHz, 1024-Cell, CMOS, PQFP304, HQFP-304 | AMD Xilinx | XC4028EX-4HQ304C vs XC4028EX-3HQ304I |
XC4025E-1HQ304I | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 166MHz, 1024-Cell, CMOS, PQFP304, QFP-304 | AMD Xilinx | XC4028EX-4HQ304C vs XC4025E-1HQ304I |
XC4025E-2HQ304I | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 125MHz, 1024-Cell, CMOS, PQFP304, QFP-304 | AMD Xilinx | XC4028EX-4HQ304C vs XC4025E-2HQ304I |
XC4025E-1HQ304C | Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 166MHz, 1024-Cell, CMOS, PQFP304, HEAT SINK, QFP-304 | AMD Xilinx | XC4028EX-4HQ304C vs XC4025E-1HQ304C |