Programmable Logic
XC4036XL-3BG352C
AMD Xilinx
Description: Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, 1296-Cell, CMOS, PBGA352, PLASTIC, BGA-352

Overview of XC4036XL-3BG352C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC4036XL-3BG352C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   30
RFQ
Bristol Electronics   Min Qty: 1 7
  • 1 $48.0000
$48.0000 Buy Now
Quest Components FIELD PROGRAMMABLE GATE ARRAY, 1296 CLBS, 22000 GATES, 166MHZ, 1296-CELL, CMOS, PBGA352 535
  • 1 $52.0000
  • 183 $42.0000
  • 382 $40.0000
$40.0000 / $52.0000 Buy Now
Quest Components FIELD PROGRAMMABLE GATE ARRAY, 1296 CLBS, 22000 GATES, 166MHZ, 1296-CELL, CMOS, PBGA352 24
  • 1 $263.3750
  • 12 $240.8000
  • 18 $225.7500
$225.7500 / $263.3750 Buy Now
Quest Components FIELD PROGRAMMABLE GATE ARRAY, 1296 CLBS, 22000 GATES, 166MHZ, 1296-CELL, CMOS, PBGA352 5
  • 1 $52.0000
$52.0000 Buy Now

CAD Models for XC4036XL-3BG352C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4036XL-3BG352C by AMD Xilinx

XC4036XL-3BG352C
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
PLASTIC, BGA-352
Pin Count
352
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
MAX USABLE 36000 LOGIC GATES
Clock Frequency-Max
166 MHz
Combinatorial Delay of a CLB-Max
1.6 ns
JESD-30 Code
S-PBGA-B352
JESD-609 Code
e0
Length
35 mm
Moisture Sensitivity Level
3
Number of CLBs
1296
Number of Equivalent Gates
22000
Number of Inputs
288
Number of Logic Cells
1296
Number of Outputs
288
Number of Terminals
352
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1296 CLBS, 22000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA352,26X26,50
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
35 mm
Want to compare parts?
  1. XC4036XL-3BG352C
    AMD Xilinx
    Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, 1296-Cell, CMOS, PBGA352, PLASTIC, BGA-352
    VS

Alternate Parts for XC4036XL-3BG352C

This table gives cross-reference parts and alternative options found for XC4036XL-3BG352C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4036XL-3BG352C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4036XL-3BG352I Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, 1296-Cell, CMOS, PBGA352, PLASTIC, BGA-352 AMD Xilinx XC4036XL-3BG352C vs XC4036XL-3BG352I
XC4036XL-3BGG352C Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, CMOS, PBGA352, PLASTIC, BGA-352 AMD Xilinx XC4036XL-3BG352C vs XC4036XL-3BGG352C
XC4036XL-3BGG352I Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, CMOS, PBGA352, PLASTIC, BGA-352 AMD Xilinx XC4036XL-3BG352C vs XC4036XL-3BGG352I
Part Number Description Manufacturer Compare
XC4044XL-1BGG352C Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 200MHz, CMOS, PBGA352, PLASTIC, BGA-352 AMD Xilinx XC4036XL-3BG352C vs XC4044XL-1BGG352C
XC4036XL-2BGG352I Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 179MHz, CMOS, PBGA352, PLASTIC, BGA-352 AMD Xilinx XC4036XL-3BG352C vs XC4036XL-2BGG352I
XC4036XL-2BGG352C Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 179MHz, CMOS, PBGA352, PLASTIC, BGA-352 AMD Xilinx XC4036XL-3BG352C vs XC4036XL-2BGG352C
XC4036XLA-09BGG352C Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 227MHz, CMOS, PBGA352, PLASTIC, BGA-352 AMD Xilinx XC4036XL-3BG352C vs XC4036XLA-09BGG352C
XC4052XLA-08BGG352I Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 263MHz, CMOS, PBGA352, PLASTIC, BGA-352 AMD Xilinx XC4036XL-3BG352C vs XC4052XLA-08BGG352I
XC4052XLA-08BG352I Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 263MHz, 4598-Cell, CMOS, PBGA352, PLASTIC, BGA-352 AMD Xilinx XC4036XL-3BG352C vs XC4052XLA-08BG352I
XC4044XL-09BG352C Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 217MHz, 1600-Cell, CMOS, PBGA352, AMD Xilinx XC4036XL-3BG352C vs XC4044XL-09BG352C
XC4052XLA-8BG352C Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 263MHz, CMOS, PBGA352, PLASTIC, BGA-352 AMD Xilinx XC4036XL-3BG352C vs XC4052XLA-8BG352C
XC4044XLA-09BG352I Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 227MHz, 1600-Cell, CMOS, PBGA352, PLASTIC, BGA-352 AMD Xilinx XC4036XL-3BG352C vs XC4044XLA-09BG352I
XC4052XLA-8BG352I Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 263MHz, CMOS, PBGA352, PLASTIC, BGA-352 AMD Xilinx XC4036XL-3BG352C vs XC4052XLA-8BG352I

Related Parts for XC4036XL-3BG352C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4036XL-3BG352C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4036XL-3BG352C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC4036XL-3BG352C would you like to use for your alert(s)?
  • Please alert me when XC4036XL-3BG352C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4036XL-3BG352C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4036XL-3BG352C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4036XL-3BG352C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4036XL-3BG352C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4036XL-3BG352C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: