Part Details for XC4044XL-09CBG352C by AMD Xilinx
Overview of XC4044XL-09CBG352C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4044XL-09CBG352C
XC4044XL-09CBG352C CAD Models
XC4044XL-09CBG352C Part Data Attributes
|
XC4044XL-09CBG352C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4044XL-09CBG352C
AMD Xilinx
Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 217MHz, 3800-Cell, CMOS, PBGA352, PLASTIC, BGA-352
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA352,26X26,50 | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 44000 LOGIC GATES | |
Clock Frequency-Max | 217 MHz | |
Combinatorial Delay of a CLB-Max | 1.2 ns | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1600 | |
Number of Equivalent Gates | 27000 | |
Number of Inputs | 289 | |
Number of Logic Cells | 3800 | |
Number of Outputs | 289 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1600 CLBS, 27000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for XC4044XL-09CBG352C
This table gives cross-reference parts and alternative options found for XC4044XL-09CBG352C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4044XL-09CBG352C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4044XL-1BGG352C | Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 200MHz, CMOS, PBGA352, PLASTIC, BGA-352 | AMD Xilinx | XC4044XL-09CBG352C vs XC4044XL-1BGG352C |
XC4036XL-2BGG352I | Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 179MHz, CMOS, PBGA352, PLASTIC, BGA-352 | AMD Xilinx | XC4044XL-09CBG352C vs XC4036XL-2BGG352I |
XC4036XL-2BGG352C | Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 179MHz, CMOS, PBGA352, PLASTIC, BGA-352 | AMD Xilinx | XC4044XL-09CBG352C vs XC4036XL-2BGG352C |
XC4036XLA-09BGG352C | Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 227MHz, CMOS, PBGA352, PLASTIC, BGA-352 | AMD Xilinx | XC4044XL-09CBG352C vs XC4036XLA-09BGG352C |
XC4052XLA-08BGG352I | Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 263MHz, CMOS, PBGA352, PLASTIC, BGA-352 | AMD Xilinx | XC4044XL-09CBG352C vs XC4052XLA-08BGG352I |
XC4052XLA-08BG352I | Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 263MHz, 4598-Cell, CMOS, PBGA352, PLASTIC, BGA-352 | AMD Xilinx | XC4044XL-09CBG352C vs XC4052XLA-08BG352I |
XC4044XL-09BG352C | Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 217MHz, 1600-Cell, CMOS, PBGA352, | AMD Xilinx | XC4044XL-09CBG352C vs XC4044XL-09BG352C |
XC4052XLA-8BG352C | Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 263MHz, CMOS, PBGA352, PLASTIC, BGA-352 | AMD Xilinx | XC4044XL-09CBG352C vs XC4052XLA-8BG352C |
XC4044XLA-09BG352I | Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 227MHz, 1600-Cell, CMOS, PBGA352, PLASTIC, BGA-352 | AMD Xilinx | XC4044XL-09CBG352C vs XC4044XLA-09BG352I |
XC4052XLA-8BG352I | Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 263MHz, CMOS, PBGA352, PLASTIC, BGA-352 | AMD Xilinx | XC4044XL-09CBG352C vs XC4052XLA-8BG352I |