Part Details for XC4044XLA-8HQG208C by AMD Xilinx
Overview of XC4044XLA-8HQG208C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4044XLA-8HQG208C
XC4044XLA-8HQG208C CAD Models
XC4044XLA-8HQG208C Part Data Attributes:
|
XC4044XLA-8HQG208C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4044XLA-8HQG208C
AMD Xilinx
Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 263MHz, CMOS, PQFP208, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | HFQFP, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 263 MHz | |
Combinatorial Delay of a CLB-Max | 1 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1600 | |
Number of Equivalent Gates | 27000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1600 CLBS, 27000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for XC4044XLA-8HQG208C
This table gives cross-reference parts and alternative options found for XC4044XLA-8HQG208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4044XLA-8HQG208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4044XLA-8HQ208I | Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 263MHz, CMOS, PQFP208, QFP-208 | AMD Xilinx | XC4044XLA-8HQG208C vs XC4044XLA-8HQ208I |
XC4044XLA-8HQG208I | Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 263MHz, CMOS, PQFP208, QFP-208 | AMD Xilinx | XC4044XLA-8HQG208C vs XC4044XLA-8HQG208I |