Programmable Logic
XC4052XL-2BG560I
AMD Xilinx
Description: Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 179MHz, 1936-Cell, CMOS, PBGA560, PLASTIC, BGA-560

Overview of XC4052XL-2BG560I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for XC4052XL-2BG560I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4052XL-2BG560I by AMD Xilinx

XC4052XL-2BG560I
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
PLASTIC, BGA-560
Pin Count
560
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
MAX USABLE 52000 LOGIC GATES
Clock Frequency-Max
179 MHz
Combinatorial Delay of a CLB-Max
1.5 ns
JESD-30 Code
S-PBGA-B560
JESD-609 Code
e0
Length
42.5 mm
Moisture Sensitivity Level
3
Number of CLBs
1936
Number of Equivalent Gates
33000
Number of Inputs
352
Number of Logic Cells
1936
Number of Outputs
352
Number of Terminals
560
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
1936 CLBS, 33000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA560,33X33,50
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
42.5 mm
Want to compare parts?
  1. XC4052XL-2BG560I
    AMD Xilinx
    Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 179MHz, 1936-Cell, CMOS, PBGA560, PLASTIC, BGA-560
    VS

Alternate Parts for XC4052XL-2BG560I

This table gives cross-reference parts and alternative options found for XC4052XL-2BG560I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4052XL-2BG560I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4052XL-2BG560C Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 179MHz, 1936-Cell, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XC4052XL-2BG560I vs XC4052XL-2BG560C
Part Number Description Manufacturer Compare
XC4062XL-2BGG560C Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 179MHz, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XC4052XL-2BG560I vs XC4062XL-2BGG560C
XC4085XLA-07BG560C Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 294MHz, 3136-Cell, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XC4052XL-2BG560I vs XC4085XLA-07BG560C
XC4085XL-3BG560C Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 166MHz, 3136-Cell, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XC4052XL-2BG560I vs XC4085XL-3BG560C
XC4085XL-1BG560C Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 200MHz, 3136-Cell, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XC4052XL-2BG560I vs XC4085XL-1BG560C
XC4085XL-3BG560I Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 166MHz, 3136-Cell, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XC4052XL-2BG560I vs XC4085XL-3BG560I
XC4062XLA-08BGG560I Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 263MHz, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XC4052XL-2BG560I vs XC4062XLA-08BGG560I
XC4062XL-08BG560C Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 238MHz, 2304-Cell, CMOS, PBGA560 AMD Xilinx XC4052XL-2BG560I vs XC4062XL-08BG560C
XC4052XL-3BG560I Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 166MHz, 1936-Cell, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XC4052XL-2BG560I vs XC4052XL-3BG560I
XC4062XL-2BGG560I Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 179MHz, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XC4052XL-2BG560I vs XC4062XL-2BGG560I
XC4085XL-2BGG560C Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 179MHz, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XC4052XL-2BG560I vs XC4085XL-2BGG560C

Related Parts for XC4052XL-2BG560I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4052XL-2BG560I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4052XL-2BG560I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC4052XL-2BG560I would you like to use for your alert(s)?
  • Please alert me when XC4052XL-2BG560I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4052XL-2BG560I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4052XL-2BG560I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4052XL-2BG560I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4052XL-2BG560I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4052XL-2BG560I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: