Part Details for XC4085XL-09BGG560C by AMD Xilinx
Overview of XC4085XL-09BGG560C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4085XL-09BGG560C
XC4085XL-09BGG560C CAD Models
XC4085XL-09BGG560C Part Data Attributes
|
XC4085XL-09BGG560C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4085XL-09BGG560C
AMD Xilinx
Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 217MHz, CMOS, PBGA560
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYPICAL GATES = 55000-180000 | |
Clock Frequency-Max | 217 MHz | |
Combinatorial Delay of a CLB-Max | 1.2 ns | |
JESD-30 Code | R-PBGA-B560 | |
JESD-609 Code | e1 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3136 | |
Number of Equivalent Gates | 55000 | |
Number of Inputs | 448 | |
Number of Outputs | 448 | |
Number of Terminals | 560 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3136 CLBS, 55000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA560,33X33,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |
Alternate Parts for XC4085XL-09BGG560C
This table gives cross-reference parts and alternative options found for XC4085XL-09BGG560C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4085XL-09BGG560C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4062XL-2BGG560C | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 179MHz, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC4085XL-09BGG560C vs XC4062XL-2BGG560C |
XC4085XLA-07BG560C | Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 294MHz, 3136-Cell, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC4085XL-09BGG560C vs XC4085XLA-07BG560C |
XC4085XL-3BG560C | Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 166MHz, 3136-Cell, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC4085XL-09BGG560C vs XC4085XL-3BG560C |
XC4085XL-1BG560C | Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 200MHz, 3136-Cell, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC4085XL-09BGG560C vs XC4085XL-1BG560C |
XC4085XL-3BG560I | Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 166MHz, 3136-Cell, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC4085XL-09BGG560C vs XC4085XL-3BG560I |
XC4062XLA-08BGG560I | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 263MHz, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC4085XL-09BGG560C vs XC4062XLA-08BGG560I |
XC4062XL-08BG560C | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 238MHz, 2304-Cell, CMOS, PBGA560 | AMD Xilinx | XC4085XL-09BGG560C vs XC4062XL-08BG560C |
XC4052XL-3BG560I | Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 166MHz, 1936-Cell, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC4085XL-09BGG560C vs XC4052XL-3BG560I |
XC4062XL-2BGG560I | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 179MHz, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC4085XL-09BGG560C vs XC4062XL-2BGG560I |
XC4085XL-2BGG560C | Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 179MHz, CMOS, PBGA560, PLASTIC, BGA-560 | AMD Xilinx | XC4085XL-09BGG560C vs XC4085XL-2BGG560C |