Part Details for XC4VFX140-10FFG1517I by AMD Xilinx
Overview of XC4VFX140-10FFG1517I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4VFX140-10FFG1517I
XC4VFX140-10FFG1517I CAD Models
XC4VFX140-10FFG1517I Part Data Attributes:
|
XC4VFX140-10FFG1517I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4VFX140-10FFG1517I
AMD Xilinx
Field Programmable Gate Array, 15792 CLBs, 1028MHz, 142128-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FBGA-1517 | |
Pin Count | 1517 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.7.A | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1028 MHz | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 15792 | |
Number of Inputs | 768 | |
Number of Logic Cells | 142128 | |
Number of Outputs | 768 | |
Number of Terminals | 1517 | |
Organization | 15792 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
Alternate Parts for XC4VFX140-10FFG1517I
This table gives cross-reference parts and alternative options found for XC4VFX140-10FFG1517I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VFX140-10FFG1517I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4VFX140-10FF1517I | Field Programmable Gate Array, 15792 CLBs, 1028MHz, 142128-Cell, CMOS, PBGA1517, FBGA-1517 | AMD Xilinx | XC4VFX140-10FFG1517I vs XC4VFX140-10FF1517I |