Programmable Logic
XC4VFX60-12FF1152C
Description: Field Programmable Gate Array, 6320 CLBs, 1181MHz, 56880-Cell, CMOS, PBGA1152, FBGA-1152

Overview of XC4VFX60-12FF1152C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC4VFX60-12FF1152C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 6 STOCK,314 Available
  • 1 $1,417.1400
  • 10 $1,316.5700
  • 25 $1,216.0000
  • 100 $1,115.4300
$1,115.4300 / $1,417.1400 Buy Now

CAD Models for XC4VFX60-12FF1152C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4VFX60-12FF1152C by AMD Xilinx

XC4VFX60-12FF1152C
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
FBGA-1152
Pin Count
1152
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
1181 MHz
JESD-30 Code
S-PBGA-B1152
JESD-609 Code
e0
Length
35 mm
Moisture Sensitivity Level
4
Number of CLBs
6320
Number of Inputs
576
Number of Logic Cells
56880
Number of Outputs
576
Number of Terminals
1152
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
6320 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1152,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
35 mm
Want to compare parts?
  1. XC4VFX60-12FF1152C
    AMD Xilinx
    Field Programmable Gate Array, 6320 CLBs, 1181MHz, 56880-Cell, CMOS, PBGA1152, FBGA-1152
    VS

Alternate Parts for XC4VFX60-12FF1152C

This table gives cross-reference parts and alternative options found for XC4VFX60-12FF1152C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VFX60-12FF1152C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4VFX60-12FFG1152CS1 Field Programmable Gate Array, 1181MHz, 56880-Cell, CMOS, PBGA1152, AMD Xilinx XC4VFX60-12FF1152C vs XC4VFX60-12FFG1152CS1
XC4VFX60-12FFG1152C Field Programmable Gate Array, 6320 CLBs, 1181MHz, 56880-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 AMD Xilinx XC4VFX60-12FF1152C vs XC4VFX60-12FFG1152C
XC4VFX60-12FFG1152I Field Programmable Gate Array, AMD Xilinx XC4VFX60-12FF1152C vs XC4VFX60-12FFG1152I
Part Number Description Manufacturer Compare
XC4VFX60-10FF1152I Field Programmable Gate Array, 6320 CLBs, 1028MHz, 56880-Cell, CMOS, PBGA1152, FBGA-1152 AMD Xilinx XC4VFX60-12FF1152C vs XC4VFX60-10FF1152I
XC4VFX60-10FFG1152C Field Programmable Gate Array, 6320 CLBs, 1028MHz, 56880-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 AMD Xilinx XC4VFX60-12FF1152C vs XC4VFX60-10FFG1152C
XC4VFX60-10FF1152C Field Programmable Gate Array, 6320 CLBs, 1028MHz, 56880-Cell, CMOS, PBGA1152, FBGA-1152 AMD Xilinx XC4VFX60-12FF1152C vs XC4VFX60-10FF1152C
XC4VFX60-10FFG1152I Field Programmable Gate Array, 6320 CLBs, 1028MHz, 56880-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 AMD Xilinx XC4VFX60-12FF1152C vs XC4VFX60-10FFG1152I
XC4VFX60-12FFG1152C Field Programmable Gate Array, 6320 CLBs, 1181MHz, 56880-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 AMD Xilinx XC4VFX60-12FF1152C vs XC4VFX60-12FFG1152C
XC4VFX60-11FFG1152I Field Programmable Gate Array, 6320 CLBs, 1181MHz, 56880-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 AMD Xilinx XC4VFX60-12FF1152C vs XC4VFX60-11FFG1152I

Related Parts for XC4VFX60-12FF1152C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4VFX60-12FF1152C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4VFX60-12FF1152C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC4VFX60-12FF1152C would you like to use for your alert(s)?
  • Please alert me when XC4VFX60-12FF1152C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4VFX60-12FF1152C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4VFX60-12FF1152C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4VFX60-12FF1152C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4VFX60-12FF1152C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4VFX60-12FF1152C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: