Field Programmable Gate Array, 1536 CLBs, 1205MHz, 13824-Cell, CMOS, PBGA668, FBGA-668
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Tray |
|
|
37 |
|
|
|
1,219 |
|
|
XC4VLX15-11FF668C AMD XilinxBuy Now Datasheet |
Compare Parts:XC4VLX15-11FF668C AMD Xilinx Field Programmable Gate Array, 1536 CLBs, 1205MHz, 13824-Cell, CMOS, PBGA668, FBGA-668 |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | FBGA-668 | |
Pin Count | 668 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks | |
Clock Frequency-Max | 1205 MHz | |
JESD-30 Code | S-PBGA-B668 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 1536 | |
Number of Inputs | 320 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 320 | |
Number of Terminals | 668 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1536 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA668,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.85 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm |
This table gives cross-reference parts and alternative options found for XC4VLX15-11FF668C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VLX15-11FF668C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4VLX15-11FF668IS2 Programmable Logic | Field Programmable Gate Array, 1205MHz, 13824-Cell, CMOS, PBGA668 | AMD Xilinx | XC4VLX15-11FF668C vs XC4VLX15-11FF668IS2 |
XC4VLX15-11FFG668CS2 Programmable Logic | Field Programmable Gate Array, 1205MHz, 13824-Cell, CMOS, PBGA668 | AMD Xilinx | XC4VLX15-11FF668C vs XC4VLX15-11FFG668CS2 |
XC4VLX15-11FFG668IS2 Programmable Logic | Field Programmable Gate Array, 1205MHz, 13824-Cell, CMOS, PBGA668 | AMD Xilinx | XC4VLX15-11FF668C vs XC4VLX15-11FFG668IS2 |