Programmable Logic
XC5VFX100T-2FF1738I
Description: Field Programmable Gate Array, 8960 CLBs, 1265MHz, 102400-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, FBGA-1738

Overview of XC5VFX100T-2FF1738I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC5VFX100T-2FF1738I by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 10 Available
  • 1 $1,749.2900
  • 10 $1,625.1400
  • 25 $1,501.0000
  • 100 $1,376.8600
$1,376.8600 / $1,749.2900 Buy Now

CAD Models for XC5VFX100T-2FF1738I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC5VFX100T-2FF1738I by AMD Xilinx

XC5VFX100T-2FF1738I
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
BGA-1738
Pin Count
1738
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Combinatorial Delay of a CLB-Max
0.77 ns
JESD-30 Code
S-PBGA-B1738
JESD-609 Code
e0
Length
42.5 mm
Moisture Sensitivity Level
4
Number of CLBs
8000
Number of Inputs
680
Number of Logic Cells
102400
Number of Outputs
680
Number of Terminals
1738
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
8000 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1738,42X42,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.25 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
42.5 mm
Want to compare parts?
  1. XC5VFX100T-2FF1738I
    AMD Xilinx
    Field Programmable Gate Array, 8960 CLBs, 1265MHz, 102400-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, FBGA-1738
    VS

Alternate Parts for XC5VFX100T-2FF1738I

This table gives cross-reference parts and alternative options found for XC5VFX100T-2FF1738I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5VFX100T-2FF1738I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC5VFX100T-2FF1738C Field Programmable Gate Array, 8960 CLBs, 1265MHz, 102400-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, FBGA-1738 AMD Xilinx XC5VFX100T-2FF1738I vs XC5VFX100T-2FF1738C
XC5VFX100T-2FFG1738C Field Programmable Gate Array, 8960 CLBs, 1265MHz, 102400-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, LEAD FREE, FBGA-1738 AMD Xilinx XC5VFX100T-2FF1738I vs XC5VFX100T-2FFG1738C
Part Number Description Manufacturer Compare
XC5VFX100T-3FF1738C Field Programmable Gate Array, 1412MHz, 102400-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, FBGA-1738 AMD Xilinx XC5VFX100T-2FF1738I vs XC5VFX100T-3FF1738C
XQ5VFX100T-1EF1738I Field Programmable Gate Array, 1098MHz, 102400-Cell, CMOS, PBGA1738, FCBGA-1738 AMD Xilinx XC5VFX100T-2FF1738I vs XQ5VFX100T-1EF1738I
XC5VFX100T-2FFG1738C Field Programmable Gate Array, 8960 CLBs, 1265MHz, 102400-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, LEAD FREE, FBGA-1738 AMD Xilinx XC5VFX100T-2FF1738I vs XC5VFX100T-2FFG1738C
XC5VFX100T-1FF1738I Field Programmable Gate Array, 8960 CLBs, 1098MHz, 102400-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, FBGA-1738 AMD Xilinx XC5VFX100T-2FF1738I vs XC5VFX100T-1FF1738I
XC5VFX100T-2FF1738C Field Programmable Gate Array, 8960 CLBs, 1265MHz, 102400-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, FBGA-1738 AMD Xilinx XC5VFX100T-2FF1738I vs XC5VFX100T-2FF1738C
XQ5VFX100T-1EF1738M Field Programmable Gate Array, 1098MHz, 102400-Cell, CMOS, PBGA1738, FCBGA-1738 AMD Xilinx XC5VFX100T-2FF1738I vs XQ5VFX100T-1EF1738M

Related Parts for XC5VFX100T-2FF1738I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC5VFX100T-2FF1738I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC5VFX100T-2FF1738I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC5VFX100T-2FF1738I would you like to use for your alert(s)?
  • Please alert me when XC5VFX100T-2FF1738I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC5VFX100T-2FF1738I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC5VFX100T-2FF1738I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC5VFX100T-2FF1738I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC5VFX100T-2FF1738I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC5VFX100T-2FF1738I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: