XC5VFX70T-3FFV1136C
Description: Field Programmable Gate Array, 71680-Cell, PBGA1136, BGA-1136

Overview of XC5VFX70T-3FFV1136C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for XC5VFX70T-3FFV1136C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC5VFX70T-3FFV1136C by AMD Xilinx

XC5VFX70T-3FFV1136C
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Package Description
BGA-1136
Reach Compliance Code
unknown
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Combinatorial Delay of a CLB-Max
0.67 ns
JESD-30 Code
S-PBGA-B1136
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
4
Number of CLBs
5600
Number of Inputs
640
Number of Logic Cells
71680
Number of Outputs
640
Number of Terminals
1136
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
5600 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1136,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.25 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
35 mm
Want to compare parts?
  1. XC5VFX70T-3FFV1136C
    AMD Xilinx
    Field Programmable Gate Array, 71680-Cell, PBGA1136, BGA-1136
    VS

Alternate Parts for XC5VFX70T-3FFV1136C

This table gives cross-reference parts and alternative options found for XC5VFX70T-3FFV1136C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5VFX70T-3FFV1136C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC5VFX70T-3FF1136C Field Programmable Gate Array, 1412MHz, 71680-Cell, CMOS, PBGA1136, 35 X 35 MM, FBGA-1136 AMD Xilinx XC5VFX70T-3FFV1136C vs XC5VFX70T-3FF1136C
XC5VFX70T-3FFG1136C Field Programmable Gate Array, 1412MHz, 71680-Cell, CMOS, PBGA1136, 35 X 35 MM, LEAD FREE, FBGA-1136 AMD Xilinx XC5VFX70T-3FFV1136C vs XC5VFX70T-3FFG1136C
Part Number Description Manufacturer Compare
XC5VFX70T-3FFG665C Field Programmable Gate Array, 1412MHz, 71680-Cell, CMOS, PBGA665, 27 X 27 MM, LEAD FREE, FBGA-665 AMD Xilinx XC5VFX70T-3FFV1136C vs XC5VFX70T-3FFG665C
XC5VFX70T-3FFG1136C Field Programmable Gate Array, 1412MHz, 71680-Cell, CMOS, PBGA1136, 35 X 35 MM, LEAD FREE, FBGA-1136 AMD Xilinx XC5VFX70T-3FFV1136C vs XC5VFX70T-3FFG1136C
XC5VFX70T-3FF1136C Field Programmable Gate Array, 1412MHz, 71680-Cell, CMOS, PBGA1136, 35 X 35 MM, FBGA-1136 AMD Xilinx XC5VFX70T-3FFV1136C vs XC5VFX70T-3FF1136C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC5VFX70T-3FFV1136C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC5VFX70T-3FFV1136C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC5VFX70T-3FFV1136C would you like to use for your alert(s)?
  • Please alert me when XC5VFX70T-3FFV1136C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC5VFX70T-3FFV1136C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC5VFX70T-3FFV1136C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC5VFX70T-3FFV1136C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC5VFX70T-3FFV1136C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC5VFX70T-3FFV1136C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: