Part Details for XC6122A529MR-G by Torex Semiconductor LTD
Results Overview of XC6122A529MR-G by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6122A529MR-G Information
XC6122A529MR-G by Torex Semiconductor LTD is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: XC6122A529MR-G by Torex Semiconductor LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC6122A529MR-G
XC6122A529MR-G Part Data Attributes
|
|
XC6122A529MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6122A529MR-G
Torex Semiconductor LTD
Power Management Circuit, CMOS, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsop, Tsop5/6,.11,37 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:N;Uv Det:N;Wd:Y;Wwd:N | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Detector | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.3 Mm | |
| Supply Current-Max (Isup) | 0.018 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.9v | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Width | 1.6 Mm |
Alternate Parts for XC6122A529MR-G
This table gives cross-reference parts and alternative options found for XC6122A529MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6122A529MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC6122A529ML | Torex Semiconductor LTD | Check for Price | Power Management Circuit | XC6122A529MR-G vs XC6122A529ML |
| XC6122A529MR | Torex Semiconductor LTD | Check for Price | Power Management Circuit, CMOS, PDSO5 | XC6122A529MR-G vs XC6122A529MR |