-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0777
|
Newark | Ldo, Fixed, 2V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6201P202MR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1938 |
|
$0.2740 / $0.6450 | Buy Now |
DISTI #
893-XC6201P202MR-GCT-ND
|
DigiKey | IC REG LINEAR 2V 250MA SOT25 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$0.2058 / $0.6200 | Buy Now |
DISTI #
XC6201P202MR-G
|
Avnet Americas | LDO Regulator Pos 2V 0.25A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6201P202MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2925 | Buy Now |
DISTI #
865-XC6201P202MR-G
|
Mouser Electronics | LDO Voltage Regulators 10V Input 3 Terminal Voltage Regulator RoHS: Compliant | 1421 |
|
$0.2050 / $0.6800 | Buy Now |
DISTI #
XC6201P202MR-G
|
Avnet Americas | LDO Regulator Pos 2V 0.25A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6201P202MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2925 | Buy Now |
DISTI #
XC6201P202MR-G
|
TME | IC: voltage regulator, linear,fixed, 2V, 250mA, SOT25, SMD, ±2% Min Qty: 1 | 0 |
|
$0.2900 / $0.8180 | RFQ |
DISTI #
XC6201P202MR-G
|
Avnet Americas | LDO Regulator Pos 2V 0.25A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6201P202MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2925 | Buy Now |
DISTI #
XC6201P202MR-G
|
Avnet Silica | LDO Regulator Pos 2V 0.25A 5-Pin SOT-25 T/R (Alt: XC6201P202MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3535133RL
|
element14 Asia-Pacific | LDO, FIXED, 2V, 0.25A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1938 |
|
$0.2295 / $0.4531 | Buy Now |
DISTI #
3535133
|
element14 Asia-Pacific | LDO, FIXED, 2V, 0.25A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1938 |
|
$0.2478 / $0.7274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6201P202MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6201P202MR-G
Torex Semiconductor LTD
Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage1-Max | 2.04 V | |
Output Voltage1-Min | 1.96 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |