Part Details for XC6215B122MR by Torex Semiconductor LTD
Overview of XC6215B122MR by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for XC6215B122MR
XC6215B122MR CAD Models
XC6215B122MR Part Data Attributes
|
XC6215B122MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6215B122MR
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Line Regulation-Max | 0.0077% | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% |
Alternate Parts for XC6215B122MR
This table gives cross-reference parts and alternative options found for XC6215B122MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6215B122MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A0212PDBVR | 200mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | XC6215B122MR vs TPS7A0212PDBVR |
R1131N121A-TR-FE | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6215B122MR vs R1131N121A-TR-FE |
R1131N121A-TR-F | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6215B122MR vs R1131N121A-TR-F |
PTLV73312PQDBVRQ1 | Automotive capacitor-free 300-mA LDO regulator with foldback current limit for portable devices 5-SOT-23 -40 to 125 | Texas Instruments | XC6215B122MR vs PTLV73312PQDBVRQ1 |
R1131N121A-TR | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6215B122MR vs R1131N121A-TR |
XC6215B122NR | Fixed Positive LDO Regulator, 1.2V, 1V Dropout, CMOS, PDSO4, SSOT-24, 4 PIN | Torex Semiconductor LTD | XC6215B122MR vs XC6215B122NR |