XC6503B22APR-G
Torex Semiconductor LTD
Description: Fixed Positive LDO Regulator,

Overview of XC6503B22APR-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for XC6503B22APR-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # XC6503B22APR-G-ND
DigiKey IC REG LIN 2.25V 500MA SOT89-5 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.3345
  • 2,000 $0.3031
  • 5,000 $0.2822
  • 10,000 $0.2718
  • 25,000 $0.2613
$0.2613 / $0.3345 Buy Now
DISTI # XC6503B22APR-G
Avnet Americas LDO Regulator Positive 2.2V 500mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: XC6503B22APR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for XC6503B22APR-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6503B22APR-G by Torex Semiconductor LTD

XC6503B22APR-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Date Of Intro
2018-11-19
Adjustability
FIXED
Dropout Voltage1-Max
0.31 V
Dropout Voltage1-Nom
0.24 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
2.75 V
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e3
Length
4.5 mm
Line Regulation-Max
0.01828125%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
2.2725 V
Output Voltage1-Min
2.2275 V
Output Voltage1-Nom
2.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1%
Width
2.5 mm
Want to compare parts?
  1. XC6503B22APR-G
    Torex Semiconductor LTD
    Fixed Positive LDO Regulator,
    VS

Alternate Parts for XC6503B22APR-G

This table gives cross-reference parts and alternative options found for XC6503B22APR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6503B22APR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC6503A22APR-G Fixed Positive LDO Regulator, Torex Semiconductor LTD XC6503B22APR-G vs XC6503A22APR-G
XC6503A221PR-G Fixed Positive LDO Regulator, Torex Semiconductor LTD XC6503B22APR-G vs XC6503A221PR-G
XC6503B221PR-G Fixed Positive LDO Regulator, Torex Semiconductor LTD XC6503B22APR-G vs XC6503B221PR-G
Part Number Description Manufacturer Compare
XC6503P22APR-G Fixed Positive LDO Regulator, Torex Semiconductor LTD XC6503B22APR-G vs XC6503P22APR-G
XC6503A22AMR-G Fixed Positive LDO Regulator, Torex Semiconductor LTD XC6503B22APR-G vs XC6503A22AMR-G
XC6503B221GR-G Fixed Positive LDO Regulator, Torex Semiconductor LTD XC6503B22APR-G vs XC6503B221GR-G
XC6503C22AGR-G Fixed Positive LDO Regulator, Torex Semiconductor LTD XC6503B22APR-G vs XC6503C22AGR-G
XC6503C221GR-G Fixed Positive LDO Regulator, Torex Semiconductor LTD XC6503B22APR-G vs XC6503C221GR-G
XC6503B22AGR-G Fixed Positive LDO Regulator, Torex Semiconductor LTD XC6503B22APR-G vs XC6503B22AGR-G
XC6503C22APR-G Fixed Positive LDO Regulator, Torex Semiconductor LTD XC6503B22APR-G vs XC6503C22APR-G
XC6503A221PR-G Fixed Positive LDO Regulator, Torex Semiconductor LTD XC6503B22APR-G vs XC6503A221PR-G
XC6503A221MR-G Fixed Positive LDO Regulator, Torex Semiconductor LTD XC6503B22APR-G vs XC6503A221MR-G
XC6503C221MR-G Fixed Positive LDO Regulator, Torex Semiconductor LTD XC6503B22APR-G vs XC6503C221MR-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6503B22APR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6503B22APR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6503B22APR-G would you like to use for your alert(s)?
  • Please alert me when XC6503B22APR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6503B22APR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6503B22APR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6503B22APR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6503B22APR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6503B22APR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: