Part Details for XC6505B251MR-G by Torex Semiconductor LTD
Overview of XC6505B251MR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6505B251MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6505B251MR-G-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA SOT25 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3005 / $0.3486 | Buy Now |
DISTI #
XC6505B251MR-G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6505B251MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4275 | Buy Now |
DISTI #
865-XC6505B251MR-G
|
Mouser Electronics | LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator RoHS: Compliant | 0 |
|
$0.3010 / $0.3490 | Order Now |
DISTI #
XC6505B251MR-G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6505B251MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4275 | Buy Now |
DISTI #
XC6505B251MR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 200mA, SOT25, SMD Min Qty: 1 | 0 |
|
$0.4220 / $0.8440 | RFQ |
DISTI #
XC6505B251MR-G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6505B251MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4275 | Buy Now |
DISTI #
XC6505B251MR-G
|
Avnet Silica | LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-25 T/R (Alt: XC6505B251MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6505B251MR-G
XC6505B251MR-G CAD Models
XC6505B251MR-G Part Data Attributes
|
XC6505B251MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6505B251MR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 2.5V, 0.28V Dropout, CMOS, PDSO5, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0375% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |