Part Details for XC6SLX100-3CSG484I by AMD
Results Overview of XC6SLX100-3CSG484I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX100-3CSG484I Information
XC6SLX100-3CSG484I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6SLX100-3CSG484I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
XC6SLX100-3CSG484I
|
Avnet Americas | - Trays (Alt: XC6SLX100-3CSG484I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$251.1775 | Buy Now |
|
DISTI #
XC6SLX100-3CSG484I
|
Avnet Americas | - Trays (Alt: XC6SLX100-3CSG484I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$251.1775 | Buy Now |
|
DISTI #
XC6SLX100-3CSG484I
|
Avnet Asia | (Alt: XC6SLX100-3CSG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$255.2941 / $285.5263 | Buy Now |
|
|
Chip Stock | FPGAXC6SLX100Family63288LogicUnits101261Cells390MHz1.2V484-PinCSBGA | 3000 |
|
RFQ |
US Tariff Estimator: XC6SLX100-3CSG484I by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC6SLX100-3CSG484I
XC6SLX100-3CSG484I Part Data Attributes
|
|
XC6SLX100-3CSG484I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC6SLX100-3CSG484I
AMD
Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Fbga, Bga484,22x22,32 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Clock Frequency-Max | 862 Mhz | |
| Combinatorial Delay of a CLB-Max | 0.21 Ns | |
| JESD-30 Code | S-PBGA-B484 | |
| JESD-609 Code | e1 | |
| Length | 19 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 7911 | |
| Number of Inputs | 338 | |
| Number of Logic Cells | 101261 | |
| Number of Outputs | 338 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 7911 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA484,22X22,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.8 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 19 Mm |
Alternate Parts for XC6SLX100-3CSG484I
This table gives cross-reference parts and alternative options found for XC6SLX100-3CSG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX100-3CSG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC6SLX100-2CSG484C | AMD Xilinx | $96.2900 | Field Programmable Gate Array, 7911 CLBs, 667MHz, 101261-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | XC6SLX100-3CSG484I vs XC6SLX100-2CSG484C |
| XC6SLX100-3CSG484C | AMD | Check for Price | Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | XC6SLX100-3CSG484I vs XC6SLX100-3CSG484C |
| XC6SLX100-2CS484C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 667MHz, 101261-Cell, CMOS, PBGA484, | XC6SLX100-3CSG484I vs XC6SLX100-2CS484C |
| XC6SLX100-2CS484I | AMD | Check for Price | Field Programmable Gate Array, 7911 CLBs, 667MHz, 101261-Cell, CMOS, PBGA484, | XC6SLX100-3CSG484I vs XC6SLX100-2CS484I |
| XC6SLX100-2CS484C | AMD | Check for Price | Field Programmable Gate Array, 7911 CLBs, 667MHz, 101261-Cell, CMOS, PBGA484, | XC6SLX100-3CSG484I vs XC6SLX100-2CS484C |
| XC6SLX100-2CS484I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 667MHz, 101261-Cell, CMOS, PBGA484, | XC6SLX100-3CSG484I vs XC6SLX100-2CS484I |
| XC6SLX100-2CSG484C | AMD | Check for Price | Field Programmable Gate Array, 7911 CLBs, 667MHz, 101261-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | XC6SLX100-3CSG484I vs XC6SLX100-2CSG484C |
XC6SLX100-3CSG484I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC6SLX100-3CSG484I is dependent on the specific design and implementation, but it can operate up to 450 MHz.
-
You can implement a DDR3 memory interface on the XC6SLX100-3CSG484I using the MIG (Memory Interface Generator) tool provided by Xilinx. The tool generates a customized IP core for the DDR3 interface.
-
The power consumption of the XC6SLX100-3CSG484I depends on the specific design and implementation. However, the typical power consumption is around 1.5W to 2.5W, depending on the operating frequency and utilization.
-
Yes, the XC6SLX100-3CSG484I is capable of implementing high-speed serial interfaces like PCIe and SATA. The FPGA has built-in transceivers that support speeds up to 6.25 Gbps.
-
You can use the Xilinx ChipScope Pro tool to debug and verify your design on the XC6SLX100-3CSG484I. The tool provides a graphical interface to analyze and debug your design.