Part Details for XC6SLX150-3CSG484I by AMD Xilinx
Results Overview of XC6SLX150-3CSG484I by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX150-3CSG484I Information
XC6SLX150-3CSG484I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6SLX150-3CSG484I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 295 |
|
$278.5700 / $367.7200 | Buy Now |
|
|
Vyrian | Programmable ICs | 3 |
|
RFQ |
US Tariff Estimator: XC6SLX150-3CSG484I by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC6SLX150-3CSG484I
XC6SLX150-3CSG484I Part Data Attributes
|
|
XC6SLX150-3CSG484I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX150-3CSG484I
AMD Xilinx
Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | XILINX INC | |
| Part Package Code | BGA | |
| Package Description | FBGA, BGA484,22X22,32 | |
| Pin Count | 484 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.D | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 862 MHz | |
| Combinatorial Delay of a CLB-Max | 0.21 ns | |
| JESD-30 Code | S-PBGA-B484 | |
| JESD-609 Code | e1 | |
| Length | 19 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 11519 | |
| Number of Inputs | 338 | |
| Number of Logic Cells | 147443 | |
| Number of Outputs | 338 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 11519 CLBS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA484,22X22,32 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.8 mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 19 mm |
Alternate Parts for XC6SLX150-3CSG484I
This table gives cross-reference parts and alternative options found for XC6SLX150-3CSG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX150-3CSG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC6SLX150-3CS484C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 862MHz, 147443-Cell, CMOS, PBGA484, | XC6SLX150-3CSG484I vs XC6SLX150-3CS484C |
| XC6SLX150-3CS484I | AMD | Check for Price | Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, | XC6SLX150-3CSG484I vs XC6SLX150-3CS484I |
XC6SLX150-3CSG484I Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC6SLX150-3CSG484I is approximately 2.5W, but it can vary depending on the specific application and usage.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to estimate power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum operating frequency of XC6SLX150-3CSG484I is 350 MHz, but it can vary depending on the specific application and usage.
-
To implement a DDR3 memory interface with XC6SLX150-3CSG484I, use the Xilinx MIG (Memory Interface Generator) tool to generate a DDR3 controller, and then integrate it into your design using the Xilinx Vivado Design Suite.
-
The maximum bandwidth of the PCIe interface in XC6SLX150-3CSG484I is x8 Gen2, which provides a bandwidth of up to 4 GB/s.