Programmable Logic
XC6SLX150-3FGG484C
Description: Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484

Overview of XC6SLX150-3FGG484C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC6SLX150-3FGG484C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6SLX150-3FGG484C by AMD Xilinx

XC6SLX150-3FGG484C
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
Pin Count
484
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
862 MHz
Combinatorial Delay of a CLB-Max
0.21 ns
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e1
Length
23 mm
Moisture Sensitivity Level
3
Number of CLBs
11519
Number of Inputs
338
Number of Logic Cells
147443
Number of Outputs
338
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
11519 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
23 mm
Want to compare parts?
  1. XC6SLX150-3FGG484C
    AMD Xilinx
    Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
    VS

Alternate Parts for XC6SLX150-3FGG484C

This table gives cross-reference parts and alternative options found for XC6SLX150-3FGG484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX150-3FGG484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC6SLX150-3FGG484I Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 AMD Xilinx XC6SLX150-3FGG484C vs XC6SLX150-3FGG484I
XC6SLX150-3FG484C Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 AMD Xilinx XC6SLX150-3FGG484C vs XC6SLX150-3FG484C
XC6SLX150-3FG484I Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 AMD Xilinx XC6SLX150-3FGG484C vs XC6SLX150-3FG484I
Part Number Description Manufacturer Compare
XC6SLX150-3FG484C Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 AMD Xilinx XC6SLX150-3FGG484C vs XC6SLX150-3FG484C
XC6SLX150-3FG484I Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 AMD Xilinx XC6SLX150-3FGG484C vs XC6SLX150-3FG484I
XC6SLX150-3FGG484I Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 AMD Xilinx XC6SLX150-3FGG484C vs XC6SLX150-3FGG484I
XC6SLX150-2FG484C Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 AMD Xilinx XC6SLX150-3FGG484C vs XC6SLX150-2FG484C
XC6SLX150-2FGG484C Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 AMD Xilinx XC6SLX150-3FGG484C vs XC6SLX150-2FGG484C
XC6SLX150-2FG484I Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 AMD Xilinx XC6SLX150-3FGG484C vs XC6SLX150-2FG484I

Related Parts for XC6SLX150-3FGG484C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6SLX150-3FGG484C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6SLX150-3FGG484C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC6SLX150-3FGG484C would you like to use for your alert(s)?
  • Please alert me when XC6SLX150-3FGG484C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6SLX150-3FGG484C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6SLX150-3FGG484C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6SLX150-3FGG484C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6SLX150-3FGG484C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6SLX150-3FGG484C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: