Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
View this part on Farnell | 0 | 1 | Each |
|
View this part on LCSC | 6 | 1 |
|
|
View this part on MacroQuest Electronics | 2,000 | 10 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
6,996
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XC6SLX25-2FTG256C
Yes
Yes
Active
BGA
17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
256
compliant
EAR99
8542.39.00.01
AMD Xilinx
0.92
667 MHz
0.26 ns
S-PBGA-B256
e1
17 mm
3
1879
186
24051
186
256
85 °C
1879 CLBS
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6SLX25-2FT256C Programmable Logic | Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | AMD Xilinx | XC6SLX25-2FTG256C vs XC6SLX25-2FT256C |