Part Details for XC6SLX25T-2CSG324I by AMD
Results Overview of XC6SLX25T-2CSG324I by AMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX25T-2CSG324I Information
XC6SLX25T-2CSG324I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6SLX25T-2CSG324I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
XC6SLX25T-2CSG324I
|
Avnet Americas | - Trays (Alt: XC6SLX25T-2CSG324I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$93.8732 | Buy Now |
|
DISTI #
XC6SLX25T-2CSG324I
|
Avnet Americas | - Trays (Alt: XC6SLX25T-2CSG324I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$93.8732 | Buy Now |
|
DISTI #
XC6SLX25T-2CSG324I
|
Avnet Americas | - Trays (Alt: XC6SLX25T-2CSG324I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
DISTI #
XC6SLX25T-2CSG324I
|
Avnet Americas | - Trays (Alt: XC6SLX25T-2CSG324I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
DISTI #
XC6SLX25T-2CSG324I
|
Avnet Americas | - Trays (Alt: XC6SLX25T-2CSG324I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
DISTI #
XC6SLX25T-2CSG324I
|
Avnet Asia | (Alt: XC6SLX25T-2CSG324I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | FPGASpartan-6LXTFamily24051Cells45nm(CMOS)Technology1.2V324-PinCS-BGA | 3200 |
|
RFQ |
US Tariff Estimator: XC6SLX25T-2CSG324I by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC6SLX25T-2CSG324I
XC6SLX25T-2CSG324I Part Data Attributes
|
|
XC6SLX25T-2CSG324I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC6SLX25T-2CSG324I
AMD
Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfbga, Bga324,18x18,32 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Clock Frequency-Max | 667 Mhz | |
| Combinatorial Delay of a CLB-Max | 0.26 Ns | |
| JESD-30 Code | S-PBGA-B324 | |
| JESD-609 Code | e1 | |
| Length | 15 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 1879 | |
| Number of Inputs | 190 | |
| Number of Logic Cells | 24051 | |
| Number of Outputs | 190 | |
| Number of Terminals | 324 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1879 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA324,18X18,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.5 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 15 Mm |
Alternate Parts for XC6SLX25T-2CSG324I
This table gives cross-reference parts and alternative options found for XC6SLX25T-2CSG324I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX25T-2CSG324I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC6SLX25T-3CSG324I | AMD Xilinx | $66.9032 | Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | XC6SLX25T-2CSG324I vs XC6SLX25T-3CSG324I |
| XC6SLX25T-2CSG324C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | XC6SLX25T-2CSG324I vs XC6SLX25T-2CSG324C |
| XC6SLX25T-2CSG324I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | XC6SLX25T-2CSG324I vs XC6SLX25T-2CSG324I |
| XC6SLX25T-4CSG324C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, CSBGA-324 | XC6SLX25T-2CSG324I vs XC6SLX25T-4CSG324C |
| XC6SLX25T-4CSG324I | AMD | Check for Price | Field Programmable Gate Array, 1879 CLBs, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, CSBGA-324 | XC6SLX25T-2CSG324I vs XC6SLX25T-4CSG324I |
| XA6SLX25T-3CSG324I | AMD | Check for Price | Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA324, | XC6SLX25T-2CSG324I vs XA6SLX25T-3CSG324I |
| XC6SLX25T-3CSG324C | AMD | Check for Price | Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | XC6SLX25T-2CSG324I vs XC6SLX25T-3CSG324C |
| XA6SLX25T-2CSG324Q | AMD Xilinx | Check for Price | Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA324, | XC6SLX25T-2CSG324I vs XA6SLX25T-2CSG324Q |
| XA6SLX25T-2CSG324I | AMD | Check for Price | Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA324, | XC6SLX25T-2CSG324I vs XA6SLX25T-2CSG324I |
| XA6SLX25T-2CSG324Q | AMD | Check for Price | Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA324, | XC6SLX25T-2CSG324I vs XA6SLX25T-2CSG324Q |
XC6SLX25T-2CSG324I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC6SLX25T-2CSG324I is 350 MHz.
-
You can implement a DDR3 memory interface on the XC6SLX25T-2CSG324I using the MIG (Memory Interface Generator) tool provided by Xilinx. The tool generates a customized DDR3 memory controller IP core that can be integrated into your design.
-
The power consumption of the XC6SLX25T-2CSG324I depends on the operating frequency, voltage, and design complexity. According to the datasheet, the typical power consumption is around 1.2W at 350 MHz and 1.2V.
-
Yes, the XC6SLX25T-2CSG324I is suitable for high-reliability applications. It is fabricated using a 40nm process and has built-in features such as error correction, CRC, and ECC to ensure data integrity.
-
You can program the XC6SLX25T-2CSG324I using the Xilinx Vivado Design Suite, which provides a comprehensive development environment for designing, implementing, and verifying digital systems.