Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
View this part on Farnell | 0 | 1 | Each |
|
View this part on iBuyXS | 15 | 1 |
|
|
View this part on Microchip USA | 2,402 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
2,417
XC6SLX4-2CSG225I
Yes
Yes
Active
BGA
13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225
225
compliant
EAR99
8542.39.00.01
AMD Xilinx
1.56
667 MHz
0.26 ns
S-PBGA-B225
e1
13 mm
3
300
120
3840
120
225
100 °C
-40 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XA6SLX4-2CSG225I Programmable Logic | Field Programmable Gate Array, 62.5MHz, 3840-Cell, PBGA225, | AMD Xilinx | XC6SLX4-2CSG225I vs XA6SLX4-2CSG225I |
XC6SLX4-3CSG225C Programmable Logic | Field Programmable Gate Array, 300 CLBs, 862MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | AMD Xilinx | XC6SLX4-2CSG225I vs XC6SLX4-3CSG225C |
XA6SLX4-3CSG225I Programmable Logic | Field Programmable Gate Array, 62.5MHz, 3840-Cell, PBGA225, | AMD Xilinx | XC6SLX4-2CSG225I vs XA6SLX4-3CSG225I |
XC6SLX4-3CSG225I Programmable Logic | Field Programmable Gate Array, 300 CLBs, 862MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | AMD Xilinx | XC6SLX4-2CSG225I vs XC6SLX4-3CSG225I |
XA6SLX4-3CSG225Q Programmable Logic | Field Programmable Gate Array, 62.5MHz, 3840-Cell, PBGA225, | AMD Xilinx | XC6SLX4-2CSG225I vs XA6SLX4-3CSG225Q |