Part Details for XC6SLX4-2TQG144C by AMD Xilinx
Overview of XC6SLX4-2TQG144C by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6SLX4-2TQG144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH6939
|
Newark | Xc6Slx4-2Tqg144C Rohs Compliant: Yes |Amd Xilinx XC6SLX4-2TQG144C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$23.1500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | FPGA, 300 CLBS, 667MHZ, PQFP144 | 1 |
|
$100.0000 | Buy Now |
|
Ameya Holding Limited | IC FPGA 102 I/O 144TQFP | 420 |
|
RFQ | |
DISTI #
SMC-XC6SLX4-2TQG144C
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4720 |
|
RFQ | |
DISTI #
2831295
|
element14 Asia-Pacific | FPGA, SPARTAN-6, 102 I/O, TQFP-144 RoHS: Compliant Min Qty: 1 Container: Each | 308 |
|
$23.6386 | Buy Now |
DISTI #
2831295
|
Farnell | FPGA, SPARTAN-6, 102 I/O, TQFP-144 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 308 |
|
$22.2161 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 460 |
|
$18.5700 / $28.5700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 58000 |
|
$18.9500 | Buy Now |
|
Win Source Electronics | IC FPGA 102 I/O 144TQFP | 17662 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for XC6SLX4-2TQG144C
XC6SLX4-2TQG144C CAD Models
XC6SLX4-2TQG144C Part Data Attributes
|
XC6SLX4-2TQG144C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX4-2TQG144C
AMD Xilinx
Field Programmable Gate Array, 300 CLBs, 667MHz, 3840-Cell, CMOS, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.26 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 300 | |
Number of Inputs | 100 | |
Number of Logic Cells | 3840 | |
Number of Outputs | 100 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 300 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Alternate Parts for XC6SLX4-2TQG144C
This table gives cross-reference parts and alternative options found for XC6SLX4-2TQG144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX4-2TQG144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XA6SLX4-3TQG144I | Field Programmable Gate Array, 62.5MHz, 3840-Cell, PQFP144, | AMD Xilinx | XC6SLX4-2TQG144C vs XA6SLX4-3TQG144I |
XA6SLX4-2TQG144I | Field Programmable Gate Array, 62.5MHz, 3840-Cell, PQFP144, | AMD Xilinx | XC6SLX4-2TQG144C vs XA6SLX4-2TQG144I |