Part Details for XC6SLX45T-2CSG324C by AMD Xilinx
Results Overview of XC6SLX45T-2CSG324C by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX45T-2CSG324C Information
XC6SLX45T-2CSG324C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6SLX45T-2CSG324C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMC-XC6SLX45T-2CSG324C
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1813 Container: Other | 120 |
|
RFQ | |
|
|
LCSC | CSPBGA-324 FPGAs (Field Programmable Gate Array) RoHS | 19 |
|
$32.0339 / $33.1481 | Buy Now |
|
|
Vyrian | Programmable ICs | 55 |
|
RFQ | |
|
|
Win Source Electronics | IC FPGA 190 I/O 324CSBGA | 252 |
|
$46.2036 / $69.3054 | Buy Now |
US Tariff Estimator: XC6SLX45T-2CSG324C by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC6SLX45T-2CSG324C
XC6SLX45T-2CSG324C Part Data Attributes
|
|
XC6SLX45T-2CSG324C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX45T-2CSG324C
AMD Xilinx
Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | XILINX INC | |
| Part Package Code | BGA | |
| Package Description | LFBGA, BGA324,18X18,32 | |
| Pin Count | 324 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 667 MHz | |
| Combinatorial Delay of a CLB-Max | 0.26 ns | |
| JESD-30 Code | S-PBGA-B324 | |
| JESD-609 Code | e1 | |
| Length | 15 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 3411 | |
| Number of Inputs | 190 | |
| Number of Logic Cells | 43661 | |
| Number of Outputs | 190 | |
| Number of Terminals | 324 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 3411 CLBS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA324,18X18,32 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.5 mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | TIN SILVER COPPER | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 15 mm |
Alternate Parts for XC6SLX45T-2CSG324C
This table gives cross-reference parts and alternative options found for XC6SLX45T-2CSG324C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX45T-2CSG324C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC6SLX45T-2CSG324I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | XC6SLX45T-2CSG324C vs XC6SLX45T-2CSG324I |
XC6SLX45T-2CSG324C Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XC6SLX45T-2CSG324C FPGA is approximately 1.5W, depending on the operating frequency and usage.
-
To implement a CDC in the XC6SLX45T-2CSG324C, use the Xilinx-provided IP cores, such as the Clock Domain Crossing (CDC) IP, or implement a custom CDC using asynchronous FIFOs and synchronization logic.
-
The maximum operating frequency of the XC6SLX45T-2CSG324C FPGA is 350 MHz, depending on the device speed grade and operating conditions.
-
To optimize the FPGA design for power consumption, use Xilinx's Power Analyzer tool, implement clock gating, reduce switching activity, and use low-power IP cores and primitives.
-
The XC6SLX45T-2CSG324C FPGA has a total of 324 I/O pins, with 240 user I/Os and 84 dedicated I/Os.