Part Details for XC6SLX9-3FTG256Q by AMD Xilinx
Overview of XC6SLX9-3FTG256Q by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for XC6SLX9-3FTG256Q
XC6SLX9-3FTG256Q CAD Models
XC6SLX9-3FTG256Q Part Data Attributes
|
XC6SLX9-3FTG256Q
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX9-3FTG256Q
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XC6SLX9-3FTG256Q
This table gives cross-reference parts and alternative options found for XC6SLX9-3FTG256Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX9-3FTG256Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6SLX9-3FT256C | Field Programmable Gate Array, 715 CLBs, 862MHz, 9152-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | AMD Xilinx | XC6SLX9-3FTG256Q vs XC6SLX9-3FT256C |
XC6SLX9-3FTG256I | Field Programmable Gate Array, 715 CLBs, 862MHz, 9152-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | AMD Xilinx | XC6SLX9-3FTG256Q vs XC6SLX9-3FTG256I |