Programmable Logic
XC6VHX250T-2FF1154E
Description: Field Programmable Gate Array, 1286MHz, 251904-Cell, CMOS, PBGA1156, FBGA-1156

Overview of XC6VHX250T-2FF1154E by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for XC6VHX250T-2FF1154E by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 51 Available
  • 1 $3,682.5300
  • 10 $3,421.1900
  • 25 $3,159.8500
  • 100 $2,898.5100
$2,898.5100 / $3,682.5300 Buy Now

CAD Models for XC6VHX250T-2FF1154E by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6VHX250T-2FF1154E by AMD Xilinx

XC6VHX250T-2FF1154E
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
FBGA-1156
Pin Count
1156
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
1286 MHz
JESD-30 Code
S-PBGA-B1156
JESD-609 Code
e0
Length
35 mm
Number of Inputs
320
Number of Logic Cells
251904
Number of Outputs
320
Number of Terminals
1156
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1154,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
35 mm
Want to compare parts?
  1. XC6VHX250T-2FF1154E
    AMD Xilinx
    Field Programmable Gate Array, 1286MHz, 251904-Cell, CMOS, PBGA1156, FBGA-1156
    VS

Alternate Parts for XC6VHX250T-2FF1154E

This table gives cross-reference parts and alternative options found for XC6VHX250T-2FF1154E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6VHX250T-2FF1154E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC6VHX250T-2FFG1154C Field Programmable Gate Array, 1286MHz, 251904-Cell, CMOS, PBGA1154, 35 X 35 MM, LEAD FREE, FBGA-1154 AMD Xilinx XC6VHX250T-2FF1154E vs XC6VHX250T-2FFG1154C
XC6VHX250T-2FFG1154E Field Programmable Gate Array, 1286MHz, 251904-Cell, CMOS, PBGA1154, AMD Xilinx XC6VHX250T-2FF1154E vs XC6VHX250T-2FFG1154E
XC6VHX250T-2FFG1154I Field Programmable Gate Array, 1286MHz, 251904-Cell, CMOS, PBGA1154, 35 X 35 MM, LEAD FREE, FBGA-1154 AMD Xilinx XC6VHX250T-2FF1154E vs XC6VHX250T-2FFG1154I
Part Number Description Manufacturer Compare
XC6VHX250T-1FFG1154C Field Programmable Gate Array, 1098MHz, 251904-Cell, CMOS, PBGA1154, 35 X 35 MM, LEAD FREE, FBGA-1154 AMD Xilinx XC6VHX250T-2FF1154E vs XC6VHX250T-1FFG1154C
XC6VHX250T-3FF1154C Field Programmable Gate Array, 1412MHz, 251904-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XC6VHX250T-2FF1154E vs XC6VHX250T-3FF1154C
XC6VHX250T-2FFG1154I Field Programmable Gate Array, 1286MHz, 251904-Cell, CMOS, PBGA1154, 35 X 35 MM, LEAD FREE, FBGA-1154 AMD Xilinx XC6VHX250T-2FF1154E vs XC6VHX250T-2FFG1154I
XC6VHX250T-2FF1154I Field Programmable Gate Array, 1286MHz, 251904-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XC6VHX250T-2FF1154E vs XC6VHX250T-2FF1154I
XC6VHX250T-3FFG1154C Field Programmable Gate Array, 1412MHz, 251904-Cell, CMOS, PBGA1154, AMD Xilinx XC6VHX250T-2FF1154E vs XC6VHX250T-3FFG1154C
XC6VHX250T-2FFG1154C Field Programmable Gate Array, 1286MHz, 251904-Cell, CMOS, PBGA1154, 35 X 35 MM, LEAD FREE, FBGA-1154 AMD Xilinx XC6VHX250T-2FF1154E vs XC6VHX250T-2FFG1154C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6VHX250T-2FF1154E by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6VHX250T-2FF1154E by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC6VHX250T-2FF1154E would you like to use for your alert(s)?
  • Please alert me when XC6VHX250T-2FF1154E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6VHX250T-2FF1154E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6VHX250T-2FF1154E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6VHX250T-2FF1154E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6VHX250T-2FF1154E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6VHX250T-2FF1154E by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: