XC6VHX380T-3FFG1154C
Description: Field Programmable Gate Array, 1412MHz, 382464-Cell, CMOS, PBGA1154,

Overview of XC6VHX380T-3FFG1154C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for XC6VHX380T-3FFG1154C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 8 Available
  • 1 $8,205.2200
  • 10 $7,622.9100
  • 25 $7,040.6000
  • 100 $6,458.3000
$6,458.3000 / $8,205.2200 Buy Now

CAD Models for XC6VHX380T-3FFG1154C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6VHX380T-3FFG1154C by AMD Xilinx

XC6VHX380T-3FFG1154C
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
1412 MHz
JESD-30 Code
S-PBGA-B1154
JESD-609 Code
e1
Moisture Sensitivity Level
4
Number of Inputs
320
Number of Logic Cells
382464
Number of Outputs
320
Number of Terminals
1154
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1154,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. XC6VHX380T-3FFG1154C
    AMD Xilinx
    Field Programmable Gate Array, 1412MHz, 382464-Cell, CMOS, PBGA1154,
    VS

Alternate Parts for XC6VHX380T-3FFG1154C

This table gives cross-reference parts and alternative options found for XC6VHX380T-3FFG1154C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6VHX380T-3FFG1154C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC6VHX380T-2FF1154I Field Programmable Gate Array, 1286MHz, 382464-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XC6VHX380T-3FFG1154C vs XC6VHX380T-2FF1154I
XC6VHX380T-1FF1154C Field Programmable Gate Array, 1098MHz, 382464-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XC6VHX380T-3FFG1154C vs XC6VHX380T-1FF1154C
XC6VHX380T-3FF1154C Field Programmable Gate Array, 1412MHz, 382464-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XC6VHX380T-3FFG1154C vs XC6VHX380T-3FF1154C
XC6VHX380T-2FF1154C Field Programmable Gate Array, 1286MHz, 382464-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XC6VHX380T-3FFG1154C vs XC6VHX380T-2FF1154C
XC6VHX380T-1FFG1154C Field Programmable Gate Array, 1098MHz, 382464-Cell, CMOS, PBGA1154, 35 X 35 MM, LEAD FREE, FBGA-1154 AMD Xilinx XC6VHX380T-3FFG1154C vs XC6VHX380T-1FFG1154C
XC6VHX380T-1FFG1154I Field Programmable Gate Array, 1098MHz, 382464-Cell, CMOS, PBGA1154, 35 X 35 MM, LEAD FREE, FBGA-1154 AMD Xilinx XC6VHX380T-3FFG1154C vs XC6VHX380T-1FFG1154I
XC6VHX380T-2FFG1154I Field Programmable Gate Array, 1286MHz, 382464-Cell, CMOS, PBGA1154, 35 X 35 MM, LEAD FREE, FBGA-1154 AMD Xilinx XC6VHX380T-3FFG1154C vs XC6VHX380T-2FFG1154I
XC6VHX380T-2FFG1154C Field Programmable Gate Array, 1286MHz, 382464-Cell, CMOS, PBGA1154, 35 X 35 MM, LEAD FREE, FBGA-1154 AMD Xilinx XC6VHX380T-3FFG1154C vs XC6VHX380T-2FFG1154C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6VHX380T-3FFG1154C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6VHX380T-3FFG1154C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC6VHX380T-3FFG1154C would you like to use for your alert(s)?
  • Please alert me when XC6VHX380T-3FFG1154C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6VHX380T-3FFG1154C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6VHX380T-3FFG1154C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6VHX380T-3FFG1154C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6VHX380T-3FFG1154C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6VHX380T-3FFG1154C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: