Datasheets
XC6VLX760-L1FFG1760C by:

Field Programmable Gate Array, 1098MHz, 758784-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, LEAD FREE, FBGA-1760

Part Details for XC6VLX760-L1FFG1760C by AMD Xilinx

Overview of XC6VLX760-L1FFG1760C by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC6VLX760-L1FFG1760C

Part # Distributor Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 9 Stock,27 Available
  • 1 $4,205.3700
  • 10 $3,906.9300
  • 25 $3,608.4800
  • 100 $3,310.0300
$3,310.0300 / $4,205.3700 Buy Now

Part Details for XC6VLX760-L1FFG1760C

XC6VLX760-L1FFG1760C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC6VLX760-L1FFG1760C Part Data Attributes

XC6VLX760-L1FFG1760C AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC6VLX760-L1FFG1760C AMD Xilinx Field Programmable Gate Array, 1098MHz, 758784-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, LEAD FREE, FBGA-1760
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer XILINX INC
Part Package Code BGA
Package Description 42.50 X 42.50 MM, LEAD FREE, FBGA-1760
Pin Count 1760
Reach Compliance Code not_compliant
ECCN Code 3A001.A.7.A
HTS Code 8542.39.00.01
Clock Frequency-Max 1098 MHz
Combinatorial Delay of a CLB-Max 5.87 ns
JESD-30 Code S-PBGA-B1760
JESD-609 Code e1
Length 42.5 mm
Moisture Sensitivity Level 4
Number of Inputs 1200
Number of Logic Cells 758784
Number of Outputs 1200
Number of Terminals 1760
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1760,42X42,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 0.93 V
Supply Voltage-Min 0.87 V
Supply Voltage-Nom 0.9 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 42.5 mm

Alternate Parts for XC6VLX760-L1FFG1760C

This table gives cross-reference parts and alternative options found for XC6VLX760-L1FFG1760C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6VLX760-L1FFG1760C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC6VLX760-L1FF1760I Field Programmable Gate Array, 1098MHz, 758784-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, FBGA-1760 AMD Xilinx XC6VLX760-L1FFG1760C vs XC6VLX760-L1FF1760I
Part Number Description Manufacturer Compare
XC6VLX760-2FFG1760I Field Programmable Gate Array, 1286MHz, 758784-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, LEAD FREE, FBGA-1760 AMD Xilinx XC6VLX760-L1FFG1760C vs XC6VLX760-2FFG1760I
XC6VLX760-2FF1760C Field Programmable Gate Array, 1286MHz, 758784-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, FBGA-1760 AMD Xilinx XC6VLX760-L1FFG1760C vs XC6VLX760-2FF1760C
XC6VLX760-1FFG1760I Field Programmable Gate Array, 1098MHz, 758784-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, LEAD FREE, FBGA-1760 AMD Xilinx XC6VLX760-L1FFG1760C vs XC6VLX760-1FFG1760I
XC6VLX760-1FFG1760C Field Programmable Gate Array, 1098MHz, 758784-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, LEAD FREE, FBGA-1760 AMD Xilinx XC6VLX760-L1FFG1760C vs XC6VLX760-1FFG1760C
XC6VLX760-1FF1760I Field Programmable Gate Array, 1098MHz, 758784-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, FBGA-1760 AMD Xilinx XC6VLX760-L1FFG1760C vs XC6VLX760-1FF1760I
XC6VLX760-L1FF1760I Field Programmable Gate Array, 1098MHz, 758784-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, FBGA-1760 AMD Xilinx XC6VLX760-L1FFG1760C vs XC6VLX760-L1FF1760I
XC6VLX760-1FF1760C Field Programmable Gate Array, 1098MHz, 758784-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, FBGA-1760 AMD Xilinx XC6VLX760-L1FFG1760C vs XC6VLX760-1FF1760C
XC6VLX760-2FF1760I Field Programmable Gate Array, 1286MHz, 758784-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, FBGA-1760 AMD Xilinx XC6VLX760-L1FFG1760C vs XC6VLX760-2FF1760I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6VLX760-L1FFG1760C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6VLX760-L1FFG1760C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC6VLX760-L1FFG1760C would you like to use for your alert(s)?
  • Please alert me when XC6VLX760-L1FFG1760C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6VLX760-L1FFG1760C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6VLX760-L1FFG1760C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6VLX760-L1FFG1760C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6VLX760-L1FFG1760C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6VLX760-L1FFG1760C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: