Part Details for XC7272A-16PG84C by AMD Xilinx
Overview of XC7272A-16PG84C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC7272A-16PG84C
XC7272A-16PG84C CAD Models
XC7272A-16PG84C Part Data Attributes
|
XC7272A-16PG84C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7272A-16PG84C
AMD Xilinx
UV PLD, 25ns, 72-Cell, CMOS, CPGA84, WINDOWED, CERAMIC, MO-067AC, PGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | PGA | |
Package Description | WPGA, PGA84M,11X11 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL BLOCKS INTERCONNECTED BY PIA; 72 MACROCELLS | |
Clock Frequency-Max | 55 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CPGA-P84 | |
JTAG BST | NO | |
Length | 27.94 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 42 | |
Number of Macro Cells | 72 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 42 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WPGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |
Alternate Parts for XC7272A-16PG84C
This table gives cross-reference parts and alternative options found for XC7272A-16PG84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7272A-16PG84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7272A-20PG84C | UV PLD, 32ns, 72-Cell, CMOS, CPGA84, WINDOWED, CERAMIC, MO-067AC, PGA-84 | AMD Xilinx | XC7272A-16PG84C vs XC7272A-20PG84C |