If you like Findchips… You will love Findchips PRO. Try it Now.
OT PLD, 15ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44
XC7336-10PC44C
No
Obsolete
XILINX INC
LCC
PLASTIC, LCC-44
44
not_compliant
EAR99
8542.39.00.01
Xilinx
8.72
36 MACROCELLS; CONFIGURABLE I/O OPERATION-3.3V OR 5V; 2 EXTERNAL CLOCKS; 36 FLIP-FLOPS
100 MHz
NO
S-PQCC-J44
e0
NO
16.5862 mm
3
2
32
36
44
70 °C
2 DEDICATED INPUTS, 32 I/O
MACROCELL
PLASTIC/EPOXY
QCCJ
LDCC44,.7SQ
SQUARE
CHIP CARRIER
3.3/5,5 V
OT PLD
15 ns
Not Qualified
4.57 mm
Programmable Logic Devices
5.25 V
4.75 V
5 V
YES
CMOS
COMMERCIAL
Tin/Lead (Sn85Pb15)
J BEND
1.27 mm
QUAD
16.5862 mm
95
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7336Q-10PC44C Programmable Logic | OT PLD, 15ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Xilinx | XC7336-10PC44C vs XC7336Q-10PC44C |
1,654,322 of 3,262,357 parts
-0.25% change vs. last year4,261 of 8,377 parts
-0.15% change vs. last year1,877 of 3,247 parts
-0.12% change vs. last year