Part Details for XC7A35T-1CPG236C by AMD Xilinx
Overview of XC7A35T-1CPG236C by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A35T-1CPG236C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6457
|
Newark | Fpga, Artix-7, 106 I/O, Csbga-236, No. Of Logic Blocks:5200, No. Of Macrocells:33280, Fpga Family:Artix-7, Logic Case Style:Csbga, No. Of Pins:236Pins, No. Of Speed Grades:1, Total Ram Bits:1800Kbit, No. Of I/O S:106I/O S, Clock Rohs Compliant: Yes |Amd Xilinx XC7A35T-1CPG236C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$53.9400 | Buy Now |
DISTI #
2831175
|
element14 Asia-Pacific | FPGA, ARTIX-7, 106 I/O, CSBGA-236 RoHS: Compliant Min Qty: 1 Container: Each | 250 |
|
$55.4628 | Buy Now |
DISTI #
2831175
|
Farnell | FPGA, ARTIX-7, 106 I/O, CSBGA-236 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 250 |
|
$51.8241 | Buy Now |
|
Win Source Electronics | IC FPGA 106 I/O 238CSBGA / Artix-7 Field Programmable Gate Array (FPGA) IC 106 1843200 33280 238-LFBGA, CSPBGA | 3800 |
|
$69.7110 / $85.7980 | Buy Now |
Part Details for XC7A35T-1CPG236C
XC7A35T-1CPG236C CAD Models
XC7A35T-1CPG236C Part Data Attributes
|
XC7A35T-1CPG236C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7A35T-1CPG236C
AMD Xilinx
Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA236, BGA-236
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B236 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2600 | |
Number of Inputs | 250 | |
Number of Logic Cells | 33280 | |
Number of Outputs | 250 | |
Number of Terminals | 236 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2600 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA236,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.38 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for XC7A35T-1CPG236C
This table gives cross-reference parts and alternative options found for XC7A35T-1CPG236C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7A35T-1CPG236C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7A35T-1FTG256I | Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA256, FBGA-256 | AMD Xilinx | XC7A35T-1CPG236C vs XC7A35T-1FTG256I |
XC7A35T-1FGG484C | Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA484, FBGA-484 | AMD Xilinx | XC7A35T-1CPG236C vs XC7A35T-1FGG484C |
XC7A35T-1CSG324C | Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA324, BGA-324 | AMD Xilinx | XC7A35T-1CPG236C vs XC7A35T-1CSG324C |
XC7A35T-1CSG324I | Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA324, BGA-324 | AMD Xilinx | XC7A35T-1CPG236C vs XC7A35T-1CSG324I |
XC7A35T-1FGG484I | Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA484, FBGA-484 | AMD Xilinx | XC7A35T-1CPG236C vs XC7A35T-1FGG484I |