Part Details for XC7A35T-1FGG484I by AMD
Results Overview of XC7A35T-1FGG484I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7A35T-1FGG484I Information
XC7A35T-1FGG484I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7A35T-1FGG484I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AC9803
|
Newark | Fpga, Artix-7, 250 I/O, Fpbga-484, Fpga Type:Sram Based Fpga, No. Of Logic Cells:33280Logic Cells, Ic Case/Package:Fbga, No. Of Pins:484Pins, Speed Grade:1, No.of User I/Os:250I/O S, Process Technology:28Nm (Hkmg), Qualification:- Rohs Compliant: Yes |Amd XC7A35T-1FGG484I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$79.0300 | Buy Now |
|
DISTI #
XC7A35T-1FGG484I
|
Avnet Americas | FPGA, Artix-7, MMCM, PLL, 250 I/O's, 464 MHz, 33280 Cells, 950 mV to 1.05 V, FBGA-484, NCNR - Trays (Alt: XC7A35T-1FGG484I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$76.2075 | Buy Now |
|
DISTI #
XC7A35T-1FGG484I
|
Avnet Americas | FPGA, Artix-7, MMCM, PLL, 250 I/O's, 464 MHz, 33280 Cells, 950 mV to 1.05 V, FBGA-484, NCNR - Trays (Alt: XC7A35T-1FGG484I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$76.2075 | Buy Now |
|
DISTI #
XC7A35T-1FGG484I
|
Avnet Asia | FPGA, Artix-7, MMCM, PLL, 250 I/O's, 464 MHz, 33280 Cells, 950 mV to 1.05 V, FBGA-484, NCNR (Alt: XC7A35T-1FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | FPGAArtix-7Family33280Cells28nmTechnology1V484-PinFBGA | 8200 |
|
RFQ |
US Tariff Estimator: XC7A35T-1FGG484I by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC7A35T-1FGG484I
XC7A35T-1FGG484I CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XC7A35T-1FGG484I Part Data Attributes
|
|
XC7A35T-1FGG484I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7A35T-1FGG484I
AMD
Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA484,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Bga, Bga484,22x22,40 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Combinatorial Delay of a CLB-Max | 1.27 Ns | |
| JESD-30 Code | S-PBGA-B484 | |
| JESD-609 Code | e1 | |
| Length | 23 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 2600 | |
| Number of Inputs | 250 | |
| Number of Logic Cells | 33280 | |
| Number of Outputs | 250 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2600 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA484,22X22,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 250 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.6 Mm | |
| Supply Voltage-Max | 1.05 V | |
| Supply Voltage-Min | 0.95 V | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | Yes | |
| Technology | Hkmg | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 23 Mm |
Alternate Parts for XC7A35T-1FGG484I
This table gives cross-reference parts and alternative options found for XC7A35T-1FGG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7A35T-1FGG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC7A35T-1FGG484C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA484, FBGA-484 | XC7A35T-1FGG484I vs XC7A35T-1FGG484C |
XC7A35T-1FGG484I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC7A35T-1FGG484I is 350 MHz.
-
The XC7A35T-1FGG484I has 240 user I/O pins.
-
The typical power consumption of the XC7A35T-1FGG484I is around 1.2W, but it can vary depending on the design and operating conditions.
-
Yes, the XC7A35T-1FGG484I is fully compatible with the Xilinx Vivado Design Suite, which provides a comprehensive development environment for FPGA design.
-
Yes, the XC7A35T-1FGG484I is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its rugged design and testing.